• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Laptop ExpertBook Ultra 35.6 cm (14 inch) WQXGA+ Intel® Core™ Ultra 7 356H 32 GB RAM 512 GB SSD German, QWERTZ Inte

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ExpertBook Ultra Laptop

  • 35.6 cm (14 inch)
  • WQXGA+
  • 2880 x 1800 Pixel
  • OLED
  • Intel® Core™ Ultra 7
  • 356H
  • Number of cores: 16 x max. 4.7 GHzRAM: 32 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 80 W - 90 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market positioning: Work
  • Intel Core Ultra 7 processor family
  • Intel core processor (3 series)
  • FCBGA2540 Socket
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Bluetooth version: 6.0
  • HDMI version 2.1
  • Keyboard setup: QWERTZ
  • Keyboard language: German
Product type

Laptop

Type

ExpertBook Ultra

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WQXGA+

Display properties

OLED

Display resolution

2880 x 1800 Pixel

Display format

16:10

CPU series

Intel® Core™ Ultra 7

Processor/type

356H

Processor cores (No.)

16 x

CPU speed

1.5 GHz

CPU turbo clock speed (max.)

4.7 GHz

CPU cache

18 MB

32 GB

RAM / Max. upgrade

32 GB

RAM type

LPDDR5X

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Factory colour

Grey

Width

310.9 mm

Depth

212.8 mm

Weight

991 g

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

CPU clock rate

16 x 1.5 GHz / max. 4.7 GHz

Charging capacity (min.)

80 W

Charging capacity (max.)

90 W

Display

35.6 cm (14 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

16:10

Frame rate

90 Hz

Front camera resolution

5 MP

Touchscreen (display)

Yes

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium, magnesium

Memory capacity

512 GB

Brightness

400 cd/m²

UKCA

yes

Numeric keypad

no

Face recognition

yes

Keyboard backlit

yes

Ethernet LAN

no

Front camera resolution

1920 x 1080 p

Colour gamut

100 %

Number of built-in speakers

6

Mobile network connection

no

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

no

Privacy camera

yes

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Windows Hello

yes

Thunderbolt 4 ports quantity

2

Intel® Thunderbolt 4

yes

Maximum display brightness (HDR)

550 cd/m²

Efficient cores

8

Performance cores

4

Processor base power

25 W

Maximum turbo power

80 W

Performance-core base frequency

1.9 GHz

Introduction year

2026

Ray tracing acceleration

yes

Efficient-core Max Turbo Frequency

3.5 GHz

Performance-core Max Turbo Frequency

4.7 GHz

Sparsity support

yes

Windows Studio effects support

yes

NPU performance up to

50 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

4

Low Power Efficient-core Max Turbo Frequency

3.3 GHz

Low Power Efficient-core Base Frequency

1500 MHz

Copilot key

yes

Microsoft Copilot

yes

GPU performance up to

40 Tera-Vorgänge pro Sekunde

#####Copilot+ PC

yes

Height (front)

1.09 cm

Height (rear)

1.64 cm

LED backlight

yes

Number of SSDs installed

1

Battery capacity

70 Wh

AC adapter output current

4.5 A

AC adapter power

90 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825318 Asus Laptop ExpertBook Ultra 35.6 cm (14 inch) WQXGA+ Intel® Core™ Ultra 7 356H 32 GB RAM 512 GB SSD German, QWERTZ Inte

Description


Ultra Premium Perfect.

The Asus Expert Book Ultra offers uncompromising performance and precise design. Its completely made of metal housing weighs only 0.99 kg and offers a hardness of 9H thanks to nano-ceramic technology. Powered by a Intel® Core™ Ultra X9 Series 3 processor with Intel® Arc™ graphics, it uses AI acceleration to achieve smart performance for maximum efficiency, enabled by the ExpertCool Pro heat control with up to 50 W TDP. The Asus ExpertBook Ultra sets new standards for premium laptops in every respect.

This text is machine translated.

Features

  • Windows 11 Pro – Asus recommends Windows 11 Pro for Enterprise
  • The latest Intel core ultra 7 series 3 processors with Intel graphics
  • 50 NPU TOPS performance
  • 14-inch 3K tandem OLED display with 550 nits HDR brightness
  • High-quality full metal design, from 0.99 kg and 10.9 mm thin
  • 9H durability thanks to nano ceramic technology
  • The Asus ExpertCool Pro cooling system with two fans delivers a power of up to 50 W TDP

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.