
Highlights & Details
Asus Zenbook 14 Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- OLED
- AMD Ryzen AI 7
- 445
- Number of cores: 6 x max. 4.6 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market positioning: House
- Contrast ratio 1000000:1
- Processor generation: AMD Ryzen AI 400 Series
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 840M
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Keyboard setup: QWERTZ
- Keyboard language: German
- Product type
Laptop
- Type
Zenbook 14
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
OLED
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
AMD Ryzen AI 7
- Processor/type
445
- Processor cores (No.)
6 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
4.6 GHz
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
312.4 mm
- Height
14.9 mm
- Depth
220.1 mm
- Weight
1.2 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
6 x 2 GHz / max. 4.6 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
No
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
1 TB
68 W
- Brightness
400 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Numeric keypad
no
- Face recognition
yes
- Keyboard backlit
yes
- Ethernet LAN
no
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- L2 cache
6 MB
- Password protection
yes
- Removable battery
no
- L3 cache
8 MB
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Maximum display brightness (HDR)
600 cd/m²
- USB4 Gen 3x2 ports quantity
1
- Introduction year
2026
- Total processor performance up to
59 Tera-Vorgänge pro Sekunde
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Copilot key
yes
- Microsoft Copilot
yes
yes
yes
no
- Height (front)
1.49 cm
- Height (rear)
1.49 cm
- Bag included
yes
- LED backlight
yes
- Number of SSDs installed
1
- Battery capacity
75 Wh
- AC adapter output current
3.4 A
- AC adapter power
68 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3720717 Asus Laptop Zenbook 14 35.6 cm (14 inch) WUXGA AMD Ryzen AI 7 445 32 GB RAM 1 TB SSD German, QWERTZ AMD AMD Radeon Not a
Description
Compact, elegant, powerful
The Asus Zenbook 14 combines elegance and performance in a compact design. It is the ideal companion for all those who value mobility and productivity. It can be easily transported with its slim profile and the low weight. Inside is state-of-the-art technology, which helps you to accomplish your tasks efficiently. The brilliant display provides for an impressive display, while the long battery life gives you the freedom to work everywhere. The Zenbook 14 is a reliable partner for everyday life and offers a first-class user experience. Discover the world of the possibilities that this laptop opens up for you.
Lightweight and ultra robust
The Zenbook 14 redefines mobility. With a weight of only 1.2 kg and a height of only 14.9 mm, it is unbelievably light and slim. You can easily stow it in your bag and take it everywhere. The elegant Jade Black housing draws all attention to itself. Despite its compact dimensions the Zenbook 14 offers a high level of stability and robustness, as confirmed by the MIL-STD 810H tests. It is the ideal companion for all, who travel a lot and still do not want to miss performance. Experience the freedom to be productive anywhere.
Colour accuracy in perfection
Immerse yourself in a world of full colors with the Lumina OLED display of the Zenbook 14. The 14 inch display provides lively and realistic pictures with the color space cover of 100% in the DCI-P3 and delivers free videos with 0.2ms response time. Thanks to OLED technology with a black value of 0.0005 nits the color accuracy convinces with a DeltaE-value of under 1 and the contrast at extremely high 1,000,000:1. No matter, whether you are editing photos, watching videos or simply surfing in the Internet, you will be impressed by the quality. The high top brightness of 550 nits ensures that you can see everything clearly even in bright environments. Enjoy a visual experience with optional touch-function that spoils your senses and boosts your creativity.
AI-Power for your projects
The Zenbook 14 is more than just a notebook – it's a Copilot+ PC. Powered by an AMD Ryzen™ AI 7 processor and AMD Radeon™ graphics, it offers exceptional performance for all your tasks. No matter whether you are making complex calculations or using demanding applications, the Zenbook 14 can handle all the tasks easily with multitasking 32 GB RAM and up to 28 W in performance mode. The built-in AI features give you intelligent, local support that helps you increase productivity and develop your creativity.
Robust and flexible
The Zenbook 14 is not only beautiful, but also robust. The housing has been tested according to military standards and can withstand extreme conditions. You can rely on its reliability, whether you use it in the office, on the train or outdoors. The innovative 180° hinge enables you to lay the display flat on the table, is WAS Ideal for presentations or a working together with colleagues. The Zenbook 14 is a reliable partner that will never let you down
Comfort and connectivity
The Zenbook 14 offers a range of other features that make your work and life easier. The FHD 1080P IR camera with ACS provides for clear video calls and easy login via Windows Hello, while the Asus ErgoSense keyboard with Copilot button provides a comfortable typing experience. The optional Asus NumberPad 2.0 simplifies data entry. You are always connected best with Wi-Fi 6E and Bluetooth 5.4. The extensive connections including a USB4 Type C enable you to connect all your peripheral devices. The 75 Wh battery lasts for a long life, so you can be productive for a long time on the move
This text is machine translated.
Features
- Sharp Full HD (1920 × 1200) 14 inch Lumina OLED display in NanoEdge design and 16:10 format with 0.2ms response time, 600 nits peak brightness, 87% screen-to-body ratio and 100% DCI-P3 color space
- Outstanding performance thanks to the AMD Ryzen™ AI 7 445 processor with 28W in performance mode and a AMD Radeon™ graphics
- Copilot+PC AI Features thanks to NPU with 50 TOPS
- Built-in AMD Ryzen™ AI for less waiting time and more productivity
- 32GB LPDDR5X 7500MHz RAM for smooth multi-tasking
- Faster data transfer thanks to 1TB PCIe Gen4 x4 SSD
- Light weight with only 1.2 kg and a 14.9 mm ultra-thin housing
- Asus x GoPro - free GoPro Premium+ subscription, 15% discount on GoPro equipment as well as GoPro cloud integration in StoryCube for immediate access to all media
- Super linear speaker for crystal-clear Dolby Atmos sound certified by Smart Amp technology and AI Noise-Cancelling
- Certified by military-grade tests for stability and reliability
- Ecologically certified by EPEAT Gold, ENERGY STAR and RoHS thanks to 100% recyclable packing material, 50% recycled plastic in the laptop, as well as a reduction of CO² emissions
- Non-stop 75Wh battery with up to 25 hours of operating time and 70% performance after 1200 charge cycles
- Extended battery life by the Battery Care Mode
- USB-C Easy Charge: Charge with a 5-20V power bank while traveling
- 180° hinge for high mobility and flexibility
- 1080p full-HD IR webcam for sharp video calls with physical camera protection and AISense with Windows Studio Effects
- Backlit ErgoSense keyboard with Smart gesture and optional Asus NumberPad for maximum comfort
- Best connectivity with Wi-Fi 6E (802.11ax Dual band 2*2) and Bluetooth® 5.4
- Windows 11 Home
- Versatile connections 1 x USB-C 4.0 Gen 3, 1 x USB-C 3.2 Gen 2, 1 x USB-A 3.2 Gen 1, 1 x HDMI 2.1 (TMDS), 1 x audio combi-socket
Hints
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














