
Highlights & Details
Asus ZenBook Duo OLED Laptop
- 35.6 cm (14 inch)
- 3K
- 2880 x 1800 Pixel
- Intel® Core™ Ultra 9 (Series 2)
- 285H
- Number of cores: 16 x max. 5.4 GHzRAM: 32 GB;LPDDR5X2 TB SSD;Intel Arc™ Graphics;Windows® 11 Pro
Technical specifications
- Product type: Hybrid (2-in-1)
- Form factor: Replaceable (removable)
- Market positioning: House
- Screen size 35.6 cm (14")
- Contrast ratio 1000000:1
- Intel Core Ultra 9 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- Intel Arc Graphics on-board graphics adapter family
- Built-in graphics card model: Intel Arc 140T.
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Reparability index: 9.4
- Keyboard language: German
- Installed operating system: Windows 11 Pro
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
ZenBook Duo
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
3K
- Display resolution
2880 x 1800 Pixel
- Display format
16:9
- CPU series
Intel® Core™ Ultra 9 (Series 2)
- Processor/type
285H
- Processor cores (No.)
16 x
- CPU speed
2.9 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- CPU cache
24 MB
32 GB
- No. of memory slots
1
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
2 TB
- SSD size (total)
2048 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 1st gen)
HDMI™
Thunderbolt 4
Headphone/mic combo jack (3.5 mm)
Wi-Fi
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Grey
- Width
313.5 mm
- Height
1.99 mm
- Depth
217.9 mm
- Weight
1.65 kg
- Battery / technology
Lithium-Ion
- Software included
1-month Trial for new Microsoft 365 customers. Credit card required.
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
16 x 2.9 GHz / max. 5.4 GHz
- GPU brand
Intel
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
35.6 cm
- Image format
16:10
- Frame rate
120 Hz
- Graphics card type
Intel Arc™ Graphics
- No. of graphics cards
1
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
no
- AC adapter included
yes
- Colour gamut
100 %
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- USB Power Delivery (USB PD)
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Total SSDs capacity
2 TB
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
500 cd/m²
- Efficient cores
8
- Performance cores
6
- Processor base power
45 W
- Maximum turbo power
115 W
- Efficient-core base frequency
2.7 GHz
- Performance-core base frequency
2.9 GHz
- Efficient-core Max Turbo Frequency
4.5 GHz
- Performance-core Max Turbo Frequency
5.4 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
99 TOPs
- NPU performance up to
13 TOPs
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
1000 MHz
- GPU performance up to
77 TOPs
- Height (front)
1.46 cm
- Height (rear)
1.99 cm
- Bag included
yes
- Package weight
1.9 kg
- Number of SSDs installed
1
- Stylus pen
yes
- Battery capacity
75 Wh
- AC adapter output current
3.25 A
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348346 Asus Laptop ZenBook Duo 35.6 cm (14 inch) 3K Intel® Core™ Ultra 9 (Series 2) 285H 32 GB RAM 2 TB SSD German, QWERTZ Not
Description
CLAIM: Let's DUO it!
More than a laptop – a flexible partner for maximum productivity
The Asus Zenbook DUO combines outstanding design with highest performance and flexibility. Thanks to both ultra-sharp Lumina OLED touch displays, the notebook meets all requirements and promotes productivity and creative thinking with its pioneering technology and numerous possible applications. With flexible input and presentation capabilities and the powerful up to Intel® Core™ Ultra 9 processor (series 2) with AI support and built-in Intel® Arc graphics, the desired performance is always available. Even multitasking and complex multimedia projects are not a problem with the ultra-fast RAM. The Zenbook DUO is a statement for high performance, which adapts to the life.
Natural colors, high contrast and ultra-sharp images
Diversity of ideas and rapid implementation are the pillars of the creative process. That's why Asus sets two of its high-quality Lumina OLED displays in the Zenbook DUO for maximum color variety and a pin-sharp display. The Zenbook DUO is perfectly equipped with the two high-resolution 14 inch touch displays with a page ratio of 16:10. The eye-protecting display refresh rate of up to 120Hz, a very fast response time of 0.2 ms and 100% DCI-P3 color space cover do the remaining things to make this notebook perfect for all application areas and for continuous use. In addition, Corning Gorilla Glass provides for more protection and better image clarity. Zenbook DUO – the smart and flexible performance tool for all situations.
Flexible, intelligent, multi-tasking - Zenbook DUO
The Zenbook DUO offers a completely new view of the topic of notebook and with its modular design creates a comfortable environment which is perfectly adapted to the user. The laptop offers maximum variety thanks to the two screens, removable Bluetooth as well as virtual keyboard, integrated kickstand, 180° hinge and Asus pen MPP 2.0 support. Therefore it is possible to use it as a laptop, extended monitor, in the desktop setup or sharing mode without any problem. With all the technology, the Zenbook DUO with keyboard is only 20 mm thin and extremely mobile with a weight of 1,65 kg. So much versatility, performance and flexibility - all can be stowed away easily in the laptop bag.
The versatile and mobile creativity machine
For all those who want to enjoy the benefits of a multi-monitor setup for productivity and multi-tasking everywhere, the Zenbook DUO is the best choice. Despite its compact dimensions, the flexibility miracle can come up with a power that meets all requirements. With the Intel® Core™ Ultra processors of the series 2 including AI support for highest performance and the fast Intel® Arc graphics, the LPDDR5X memory and a large SSD memory, the Zenbook DUO delivers full performance in every situation. The laptop also convinces in terms of connectivity thanks to the fastest WiFi 7 and the latest Bluetooth® 5.4. Thus, there is always a fast and stable Internet connection and all peripheral devices like headsets and Bluetooth-input devices are connected securely.
Intuitive work and mobile endurance
High flexibility and intuitive usability are at the top of the Zenbook DUO. Gesture control enables you to control a wide range of functions such as different view modes on both Lumina OLED displays. In this way advanced technology becomes a completely natural part of everyday life. The latest battery technology ensures that the Zenbook DUO can last for a long time, even when it is out of a socket. In order to ensure that the strong 75Wh battery still delivers very good performance even after many charging cycles, the MyASUS battery care mode sees to it that the battery is always charged gently and exactly to the optimum capacity.
This text is machine translated.
Features
- Two ultra-sharp, fully flexible 2.8K (2880 × 1800) 14-inch Lumina 120Hz NanoEdge OLED touch displays with 16:10 format with 0.2ms response time, 550 nits peak brightness and 100% DCI-P3 cover, peak performance with Intel® Core™ Ultra 9 processor (series 2) with EVO certification, AI support and built-in Intel® Arc graphics,32GB LPDDR5X RAM for smooth multitasking, fast data transfer with 2TB PCIe Gen4 M.2 SSD, laptop, advanced monitor and desktop setup in a portable device thanks to two screens, removable Bluetooth and virtual keyboard, integrated kickstand and 180° hinge, Smart software for intuitive working with up to six fingers simultaneously for smart gestures to control many productivity functions, Asus pen with MPP 2.0 support, constant 4-cell 75Wh battery with intelligent charging technology with up to 8 hours running time when using both displays and 70% performance after 1200 charge cycles, 1080p full-HD IR Webcam with ambient light sensor for optimum video calls under all conditions and Windows Hello for a fast and secure registration, Smart backlit full size Asus ErgoSense Bluetooth keyboard for smooth working in all situations, soothing sound with Smart amp technology and AI noise-cancelling for a great sound and clear communication, smart technology controls by the display brightness via noise-cancelling up to the optimal charging cycle of the high-performance battery many details in the background, Ecologically certified by EPEAT Gold and FSC thanks to recyclable packing material as well as an environmentally-friendly reduction of CO2 emission of over 50%, Always reliably accessible thanks to the latest Wi-Fi 7 (802.11ax Dual-band 2*2) and Bluetooth 5.4 technology,Windows 11 Pro with Microsoft 365 (30-day test version),Versatile connections: 2 x Thunderbolt 4 (data transfer, Power delivery, display) 1 x USB-A 3.2 Gen 1, 1 x standard HDMI 2.1, 1 x 3.5mm audio combo connector
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














