• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus MB16ACM LED 39.6 cm (15.6 inch) EEC F (A - G) 1920 x 1080 p Full HD 14 ms USB C® IPS LED

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 340.00 / piece)
€ 340.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus MB16ACM LED

  • Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p
  • Response time: 14 ms
  • Energy efficiency rating (calc): F (A - G)
  • Interfaces: USB C®
  • Logo of PCGH. Text: 'Manufacturer of the Year 2022, Category: Monitors. 2nd Place ASUS'.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Screen size diagonal (inches)

15 inch

Image format

16:9

Panel technology

IPS LED

Response time

14 ms

Brightness

220 cd/m²

Static contrast ratio

800 : 1

Dot pitch

0.179 mm

Factory colour

Grey

Interfaces

USB C®

No. of USB 3.0 ports

1 x

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

360 mm

Height

226 mm

Depth

76 mm

Weight

800 g

Dim

(W x H x D) 360 x 226 x 76 mm

Display size

- 23 inch

Display type

LED display

Display resolution mode

Full HD

F (A - G)

Display

39.6 cm (15.6 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

39.6 cm

Power consumption (ON)

8 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344694 Asus MB16ACM LED 39.6 cm (15.6 inch) EEC F (A - G) 1920 x 1080 p Full HD 14 ms USB C® IPS LED

Description

ASUS ZenScreen MB16ACM portable USB monitor (15.6-inch, Full HD, USB Type-C, IPS, blue light filter, smart case) dark gray

This text is machine translated.

Features

  • Has a hybrid signal solution for power and video transmission and is compatible with any notebook equipped with a USB Type C or Type A interface
  • , automatically detects the screen orientation and switches between portrait and landscape
  • mode the 39.62cm (15.6-inch) large, Full HD portable IPS display with non-reflective surface weighs only 780g and Dick is just 8mm so you can work efficiently when you're on the move.
  • The folding Smart-Case can be converted in a pedestal, in order to set up the monitor either in portrait or landscape mode
  • ASUS Eye-Care-Monitors possess the flicker-free and low-blue light technologies certified by the TUV Rheinland for a particularly pleasant use

Scope of delivery

  • Cable
  • Quick guide.