• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PA32UCX-PK LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms USB A (USB 3.2 1st gen), HDMI™, DisplayPort,

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,065.00 / piece)
€ 2,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus PA32UCX-PK LED

  • Screen size 81.3 cm (32 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: USB A (USB 3.2 1st gen), HDMI™, DisplayPort, Headphone jack (3.5 mm), USB C®, Thunderbolt 3;Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Headphone jack, Built-in speakers, Pivoted
  • Logo of PCGH. Text: 'Manufacturer of the Year 2022, Category: Monitors. 2nd Place ASUS'.

Technical specifications

Product type

LED

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

81.3 cm

Screen size diagonal (inches)

32 inch

Screen size diagonal (inches)

32 inch

Image format

16:9

Panel technology

IPS LED

Response time

5 ms

Brightness

600 cd/m²

Contrast ratio (dyn)

1000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.185 mm

Factory colour

Black

Interfaces

USB A (USB 3.2 1st gen)

HDMI™

DisplayPort

Headphone jack (3.5 mm)

USB C®

Thunderbolt 3

No. of DisplayPort

1 x

No. of HDMI ports

3 x

No. of Thunderbolt IFs

2 x

No. of USB type A 3.0 ports

3 x

No. of USB 3.0 ports

1 x

Features

Height adjustable

Portrait view

Pivoted

Swivelling

Tiltable

Headphone jack

Built-in speakers

Pivoted

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

727 mm

Height

600 mm

Depth

381 mm

Weight

14.6 kg

Dim

(W x H x D) 727 x 600 x 381 mm

Display size

30 inch - 32 inch

Display type

LED display

Display resolution mode

UHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

81.3 cm (32 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

81.3 cm

Power consumption (ON)

58.67 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344675 Asus PA32UCX-PK LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms USB A (USB 3.2 1st gen), HDMI™, DisplayPort,

Description

ASUS ProArt PA32UCX-PK 81.28cm (32") Professional Monitor (4K HDR, Mini-LED backlight, Dolby vision, HDMI, DisplayPort., USB-C, Thunderbolt 3, 5ms response time) black

This text is machine translated.

Features

  • 81.28cm (32-inch) 4K HDR display for creative professionals, which has a mini LED backlight with 1,152 zones and a maximum brightness of 1,200cd/m² reaches
  • the ASUS off-axis contrast optimization technology reduces halo effects by 80% and offers a 7-way improved contrast ratio for dark areas, When viewed from an angle
  • , real 10-bit colors with Quantum Dot technology provide a color space coverage of 89% Rec. 2020, 99.5% Adobe RGB, 99% DCI-P3 and 100% sRGB for exceptional color fidelity
  • , support for various HDR formats (Dolby vision, HDR-10, HLG) for a true-to-life display and provides the highest flexibility
  • of the world's leading Delta-E (Delta E)
  • Thunderbolt 3 USB-C enables data transfer rates of up to 40Gbit/s and delivers up to 60W performance for external devices

Scope of delivery

  • Cable
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.