• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus MB16ACE LED EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C® IPS LED

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus MB16ACE LED

  • Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): B (A - G)
  • Interfaces: USB C®;Blue light screen filter
  • Logo of PCGH. Text: 'Manufacturer of the Year 2022, Category: Monitors. 2nd Place ASUS'.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Screen size diagonal (inches)

15 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

70 Hz

Response time

5 ms

Brightness

250 cd/m²

Static contrast ratio

800 : 1

Dot pitch

0.179 mm

Factory colour

Grey

Interfaces

USB C®

No. of USB ports

2 x

No. of USB 3.0 ports

1 x

Features

Blue light screen filter

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Width

360 mm

Height

226 mm

Depth

76 mm

Weight

710 g

Dim

(W x H x D) 360 x 226 x 76 mm

Screen size/position settings

Pivoting (rotation)

Display size

- 23 inch

Display type

LED display

Range of uses

Office

Display resolution mode

Full HD

B (A - G)

Display

39.6 cm (15.6 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

39.6 cm

Power consumption (ON)

8 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344695 Asus MB16ACE LED EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C® IPS LED

Description

ASUS ZenScreen MB16ACE 39.62cm (15.6-inch) portable USB monitor (Full HD, hybrid signal solution, USB type C, flicker-free and blue light filter technology, anti-glare surface)

This text is machine translated.

Features

  • Has a hybrid signal solution for power and video transmission and is compatible with any notebook equipped with a USB Type C or Type A interface
  • , automatically detects screen orientation and switches between portrait and landscape format
  • 39.62cm (15.6-inch) large, portable IPS display with full HD resolution, anti-glare surface and ultra-slim design, So you can work efficiently on the move.
  • The folding Smart-Case can be converted in a pedestal, in order to set up the monitor either in portrait or landscape mode
  • ASUS Eye-Care-Monitors possess the flicker-free and low-blue light technologies certified by the TUV Rheinland for a particularly pleasant use

Scope of delivery

  • Cable
  • Quick guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 332.97*

More interesting products

(*All information is plus legal VAT)