• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus VA24DQLB LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm),

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 225.00 / piece)
€ 225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus VA24DQLB LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 2.0), VGA;Height adjustable, Pivoted, Portrait view, Swivelling, Tiltable, Headphone jack, Built-in speakers, Pivoted

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

75 Hz

Response time

5 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

100000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Headphone jack (3.5 mm)

USB A (USB 2.0)

VGA

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

No. of USB 2.0 ports

2 x

Features

Height adjustable

Pivoted

Portrait view

Swivelling

Tiltable

Headphone jack

Built-in speakers

Pivoted

Audio power (max.)

4 W

Inclination

-5/+35

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

AMD FreeSync

Width

540 mm

Height

480 mm

Depth

202 mm

Weight

5.5 kg

Dim

(W x H x D) 540 x 480 x 202 mm

Display size

24 inch - 29 inch

Display type

LED display

Range of uses

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

32 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

22 W

Device depth (without stand)

55 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Height (without base)

325 mm

100 x 100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2344698 Asus VA24DQLB LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm),

User & Safety Instructions

User & Safety Instructions 2344698 Asus VA24DQLB LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm),

Description

ASUS VA249DQLB 60.5 cm (23.8 inch) EyeCare Monitor (Full HD, blue light filter, 5ms response time, HDMI, DisplayPort) black

This text is machine translated.

Features

  • 60.45cm (23.8-inch) Full HD (1920×1080), IPS display with LED backlight and wide viewing angle of 178°
  • a frame rate of up to 75Hz with Adaptive Sync technology prevents reflection effects and provides for a sharp, crystal-clear video playback
  • extensive connection options including HDMI, DisplayPort, D-Sub and a USB hub
  • VESA wall mounting, in order to save space on the desk as well as tilt, swivel, rotating and height-adjustable, ergonomic pedestal
  • ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use

Scope of delivery

  • Cable
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.