
1/5
Mini PC
PB63-B7202MH
Intel® Core™ i7
Intel® Core™ i7 i7-14700
i7-14700
20 x
2.1 GHz
5.4 GHz
33 MB
16 GB
DDR5 RAM
32 GB
Yes
No
512 GB
SSD
512 GB
0 GB
0 GB
Flash
5.2
Keyboard not included
2 x
1 x
3 x
2 x
2 x
1 x
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
USB C®
Black
175 mm
44.2 mm
175 mm
1.18 kg
w/o OS
Yes
Intel UHD Graphics
1
Intel
1 x
Yes
yes
yes
yes
no
1
yes
yes
yes
yes
512 GB
12
8
65 W
219 W
1.5 GHz
2.1 GHz
3
5
2023
4.2 GHz
5.3 GHz
2.61 kg
1
User & Safety Instructions 3410892 Asus Mini PC 90MS02R1-M006B0 Intel® Core™ i7 i7-14700 5.4 GHz 16 GB RAM 512 GB SSD 90MS02R1-M006B0
The necessary accessories are required to use the article as described.