• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC 90MS02R1-M006D0 Intel® Core™ i5 i5-14400 4.7 GHz 16 GB RAM 512 GB SSD Win 11 Pro 90MS02R1-M006D0

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus 90MS02R1-M006D0 Mini PC

  • Intel® Core™ i5 i5-14400 10 core(s) / max. 4.7 GHz
  • RAM: 16 GB DDR5 RAM
  • 512 GB SSD
  • Windows® 11 Pro

Technical specifications

  • Intel-core i5-14xxx processor generation
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express 4.0
  • On-board graphics adapter family: Intel® UHD Graphics
  • Built-in graphics card model Intel UHD Graphics 730
  • WLAN standards Wi-Fi 6E (802.11ax)
  • HDMI version 2.0
  • Product type: Mini PC
  • Installed operating system: Windows 11 Pro
Product type

Mini PC

Model

PB63-B5204AH

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-14400

Processor/type

i5-14400

Processor cores (No.)

10 x

CPU speed

1.55 GHz

CPU turbo clock speed (max.)

4.7 GHz

CPU cache

20 MB

16 GB

RAM type

DDR5 RAM

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Bluetooth

5.2

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Interfaces

USB A (USB 2.0)

USB A (USB 3.1 1st gen)

USB A (USB 3.2 2nd gen)

DisplayPort

HDMI™

USB C®

Factory colour

Black

Width

175 mm

Height

44.2 mm

Depth

175 mm

Weight

1.18 kg

Operating system (Version)

Windows® 11 Pro

Bluetooth

Yes

Graphics card type

Intel UHD Graphics

No. of graphics cards

1

GPU brand

Intel

10/100/1000 Mbps ports

1 x

Wi-Fi

Yes

UKCA

yes

Ethernet LAN

yes

Cable lock slot

yes

Display included

no

Headphone outputs

1

Microphone in

yes

DC-in jack

yes

NVMe

yes

Trusted Platform Module (TPM)

yes

Total SSDs capacity

512 GB

Efficient cores

4

Performance cores

6

Processor base power

65 W

Maximum turbo power

148 W

Efficient-core base frequency

1.8 GHz

Performance-core base frequency

2.5 GHz

Efficient-core Max Turbo Frequency

3.5 GHz

Performance-core Max Turbo Frequency

4.7 GHz

Number of SSDs installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410891 Asus Mini PC 90MS02R1-M006D0 Intel® Core™ i5 i5-14400 4.7 GHz 16 GB RAM 512 GB SSD Win 11 Pro 90MS02R1-M006D0

Description


Powerful and robust mini-PC with Intel® Core™ processor of the 14. Generation with Intel® UHD graphics, supports triple displays and 4K resolution, 2x PCIe® Gen4 x4 M.2 NVMe® SSD, 2.5 GB LAN, WiFi 6E



Solid reliability for your business

The Asus Expertise Center PB63 is a robust, versatile, and powerful PC that is suitable for a range of business applications, including digital signage, Point of Sales (POS) systems, kiosks, and smart vending machines. Powered by the latest 14 Intel® Core™ processors. Generation with Intel® UHD graphics processors, PB63 delivers desktop performance in a compact format and supports next-generation DDR5 memory. In order to meet the different requirements, the PB63 supports a 46 to 65 watt CPU, so you can easily choose between maximum efficiency and maximum performance. With full connectivity with eight USB ports and support for up to three 4K UHD displays, the PB63 is perfect for almost any business case. It has also been tested to the latest MIL-STD-810H military standard to ensure it is suitable for harsh environments.


Business

- High performance for multitasking tasks
- Compact, modern and versatile design suite for a tidy office


Retailers

- Comprehensive IO ports for monitors or other devices
- New accessory design protects the PC from dust


Digital Signage

- Solid reliability and durability
- Security function against theft
- Supports up to 4 displays


Tender

- MIL-810H standard test
- White housing


Versatile, space-saving and secure design

With its compact size and VESA compatible bracket, the Asus Expertise Center PB63 is perfect for use in offices, hospitals or in the retail trade. The Asus Expertise Center PB63 is first available in two colors - classical black or clean white - so that it merges with every environment. It even has an integrated Kensington lock slot and a padlock eye design that provides safety in any situation.


Innovative lockable VESA bracket for immediate security

The Asus mini PC PB63 is easy to mount on a standard VESA plate, and an innovative locking mechanism provides additional security. The supplied rubber-coated locking screws improve the connection and protect the housing surface against scratches.


Completely new dust filter

The Asus mini PC PB63 comes with a completely new dust filter that protects it from the ingress of particles from the air* and helps keep the internal components clean and improve reliability. This design also makes the PB63 Ideal for use in areas with high dust density, from industrial environments or heavily frequented retail stores to dry regions.


Versatile connectivity options

The Asus mini PC PB63 offers fast and convenient connectivity with two USB Gen1 type A, two USB 2.0 ports and one 3.2 Gen 1 type C® on the front, and one USB 2.0 and two type A USB Gen2 on the back.


24/7-reliability

This mini PC is designed for the modern office and business use. Fitted with an effortless IT management tool to reduce maintenance costs and improve cost efficiency.

- 168 hours runtime
- 80% Relative humidity
- 35°C Chamber temperature

This text is machine translated.

Features

  • Intel® processors of the 14. Generation: The latest technology for desktop performance
  • Intel Wi-Fi 6E and Bluetooth 5.2: Ultra-fast Gig+ WLAN speeds, plus the latest high-efficiency Bluetooth connectivity
  • Flexible connection: HDMI 2.0,Physical security: Built-in Kensington lock slot for immediate protection
  • Dynamic tuning technology

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.