
Highlights & Details
Asus NUC 14 PRO AI RNUC14LNKU7094H2 Mini PC
- Intel® Core™ Ultra 7 (Series 2) 258V 8 core(s) / max. 4.8 GHz
- RAM: 32 GB LPDDR5X 8533 MHz
- 1 TB SSD
- Intel Intel arc graphics 140V
- Windows® 11 Home
Technical specifications
- Product type
Mini PC
- Model
ASUS NUC 14 Pro AI Slim RNUC14LNKU7094H2
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 258V
- Processor/type
258V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.8 GHz
- No. of processor P cores
4
- CPU performance core base clock speed
2.2 GHz
- CPU performance core boost clock
4.8 GHz
- CPU cache
12 MB
32 GB
- RAM type
LPDDR5X
- Memory clock speed
8533 MHz
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics 140V
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
0 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI® 2.1
Thunderbolt 4
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 7 (IEEE 802.11be)
- Factory colour
Black
- Width
130 mm
- Height
34 mm
- Depth
130 mm
- Weight
500 g
- PSU power
120 W
- Features
Kensington lock
TPM
- Operating system (Version)
Windows® 11 Home
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387965 Asus Mini PC NUC 14 PRO AI RNUC14LNKU7094H2 Intel® Core™ Ultra 7 (Series 2) 258V 4.8 GHz 32 GB RAM 1 TB SSD Intel Intel
Description
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















