• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PG49WCD LED EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms HDMI™, DisplayPort, Headphone input, USB ty

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,835.00 / piece)
€ 1,835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus PG49WCD LED

  • Screen size 124.5 cm (49 inch) UWQHD, 5120 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone input, USB type A, USB C®, S/PDIF;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Headphone jack, Kensington lock, Height adjustable, Swivelling, Curved, Ultra WQHD resolution, Freesync, G-Sync

Technical specifications

Product type

LED

Resolution (max.)

5120 x 1440 p

Screen size diagonal (cm)

125 cm

Screen size diagonal (inches)

49 inch

Screen size diagonal (inches)

49 inch

Image format

32:9

Panel technology

OLED

Frame rate

144 Hz

Response time

0.03 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

100000000 : 1

Static contrast ratio

1500000 : 1

Dot pitch

0.233 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Headphone input

USB type A

USB C®

S/PDIF

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB ports

4 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Tiltable

VESA Mount 100 x 100 mm

Headphone jack

Kensington lock

Height adjustable

Swivelling

Curved

Ultra WQHD resolution

Freesync

G-Sync

Show more
Inclination

-5/+20

Adjustable height

100 mm

Swivel angle

30°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

Adaptive-sync technology

AMD FreeSync Premium Pro

NVIDIA G-SYNC

Curved monitor

Yes

Monitor curvature

1800R

Width

1196 mm

Height

527 mm

Depth

283 mm

Weight

11.7 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 1196 x 527 x 283 mm

Screen size/position settings

Height

Tilt

Pivoting

Display size

48 inch - 50 inch

Display type

LED backlit

Range of uses

Gaming

Design

Media

Display resolution mode

UWQHD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

124.5 cm (49 inch)

Screen resolution

Ultra Wide Dual QHD (5120 x 1440 Pixel)

Display (cm)

124.5 cm

42 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

47 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028720 Asus PG49WCD LED EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms HDMI™, DisplayPort, Headphone input, USB ty

User & Safety Instructions

User & Safety Instructions 3028720 Asus PG49WCD LED EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms HDMI™, DisplayPort, Headphone input, USB ty

Description

The 49-inch Curved ROG Swift OLED PG49WCD Gaming Monitor features a Super Ultrawide (5120 x 1440) QD OLED OLED panel with refresh rate of 144 Hz and response time of 0.03 ms (GTG) for immersive gaming experience. To ensure the longevity of QD OLEDs and improved performance, the Swift OLED PG49WCD features an improved heat sink and a graph sheet behind the panel to keep operating temperatures low and reduce the risk of burning.

EXPERIENCE SUPER ULTRA WIDE
Experience pin-sharp, rapid pictures and win the upper hand with the QD-OLED-technology. The Swift OLED PG49WCD's 49-inch 1800R curved QD OLED panel has a DQHD resolution (5120 x 1440) and offers a fast frame rate of 144 Hz to provide smooth gameplay.

DETAILED IMAGES AND CLEARLY DEFINED TEXT
The ROG Swift OLED PG49WCD is equipped with the latest generation of QD OLED panels. The sub-pixel layout provides clearer, more detailed pictures and sharper text in order to improve your viewing experience.

LOWEST BLACK COLOR TONES AND HIGH PERCEPTIBLE BRIGHTNESS
The QD-OLED technology in Swift OLED PG49WCD produces deep black tones and ensures vivid colors at any brightness level. The extraordinary contrast lets each detail stand out even in the darkest scenes.

ULTRA-REALISTIC COLORS
Real 10-bit color depth and a cinema-ready DCI-P3 color space of 99% provide for incomparable realistic game worlds. Each Swift OLED PG49WCD gaming monitor is < pre-calibrated to Delta E 2 in order to ensure the best color reproduction thanks to the Quantum Dot technology.

UNBELIEVABLY FAST RESPONSE TIME FOR JUDDER-FREE GRAPHICS
With an ultra fast GTG reaction time of 0.03 ms, the Swift OLED PG49WCD displays rapid action scenes fluently and provides for latency-free gameplay. Subtle advantages, such as the wipe-free scrolling of text, also improve your daily work.

IMPROVED TAILOR-MADE HEATSINK AND ADDITIONAL HEAT-CONDUCTING PAD
The Swift OLED PG49WCD has a unique, tailor-made heatsink design, which maximizes the heat dissipation through an extremely compact layout and thus offers a larger room for cooling. In addition, there is a heat conduction pad on the panel, in order to effectively cool the monitor. The innovative design of the back side of the monitor also includes ventilation openings on the top, which improve the efficiency of the heat dissipation and effectively discharges the heat from the system, in order to reduce the risk of burning.

GRAPH FILM PLATE
The Swift OLED PG49WCD is equipped with a graph film behind the QD OLED panel to keep operating temperatures low. Graphene is the thinnest and strongest nanomaterial in the world and has a high thermal conductivity that helps to dissipate heat effectively.

UNIFORM BRIGHTNESS
When enabled, the ROG-exclusive Uniform Brightness setting in the OSD menu reduces peak brightness to keep the level consistent for better visibility, even if you change the size of bright white windows. This also makes marathon gaming sessions much more pleasant for the eyes.

VERSATILE WORKSTATION
The Swift OLED PG49WCD 49-inch Super Ultrawide Gaming Monitor is simultaneously a versatile workstation display and is thus the perfect choice for professionals who need a productive environment for work, creation and entertainment.

ROG Smart KVM: SEAMLESS SWITCHING BETWEEN TWO DEVICES
Enjoy the best of both worlds with ROG Smart KVM. This innovative feature allows you to control two devices connected to the monitor with a keyboard and a mouse. You don't need any additional hardware or software. Simply plug in and easily switch between gaming and work on a screen. You can even copy and paste files or move between two devices with Smart KVM via USB 3.2, and WAS enables ultra-fast file transfers that are up to 10 times faster than USB 2.0.

Asus display resistance
With the brand new Asus DisplayWidget Center software you can easily change monitor settings and OLED-related functions via an intuitive interface with the mouse - you do not need to access the OSD-menu anymore.

EXPERIENCE SUPERIOR QUIETNESS AND RESPONSIVENESS
The Swift OLED PG49WCD features AMD FreeSync™ Premium Pro technology for ultra-smooth, low-latency viewing.

EXTENSIONS IN GAME
The ASUS-exclusive, integrated GamePlus hotkey offers improvements in the game, so that you can get more out of every game. The GamePlus functionality was developed in collaboration with professional players and enables players to train and improve their gaming abilities. The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. This unique function can be called up very easily via a hotkey or the OSD-setting menu. The Asus flicker-free technology certified by TÜV Rheinland prevents flickering and provides for a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with long viewing times. The new hardware-based Asus low blue light technology reduces potentially harmful blue light emissions while providing better color performance than monitors with software-based filter solutions.

EASY TO USE
Extensive connectivity options, including a DisplayPort™ 1.4 (DSC),HDMI® 2.1, USB-C with 90W Power delivery and a USB hub, provide support for a wide range of multimedia devices. The specially developed, hollow pedestal can be inclined, swiveled and adjusted in the height, in order to find the ideal viewing position. The screen is also VESA compatible for wall mounting.

This text is machine translated.

Features

  • 49-inch Curved Super Ultrawide (5120 x 1440) QD OLED gaming monitor with 144 Hz frame rate and 0.03 ms response time for immersive gaming
  • Highly efficient, customized heat sink, improved airflow design and graph back for improved heat management to reduce burn-in risk
  • High observable peak brightness of 1000 nits (3% of the screen with HDR switched on), 99% DCI-P3 color space and Delta E < 2 color difference for amazing HDR performance
  • Built-in ROG Smart KVM automatically switches a single keyboard and mouse between two devices without additional hardware or software and even copies files between the devices via USB 3.2 connectivity
  • Optional uniform brightness setting provides consistent brightness levels
  • The Asus DisplayWidget Center enables easy OLED and monitor settings by mouse click
  • Extensive connectivity options such as DisplayPort™ 1.4 (DSC), HDMI (v2.1), USB-C with 90 W Power delivery

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)