• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME B450M-A II Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B450

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASUS PRIME B450M-A II

  • AMD processors for socket AM4
  • AMD®-Ryzen™ processors of the 3. Generation
  • 4x DDR4 SDRAM slots up to 4400 MHz / max. 128 GB
  • Internal connections: 6x SATA III, 1x M.2
  • I/O Panel: 2x USB 3.1, 4x USB 3.0, HDMI™, DVI, VGA, PS/2

Technical specifications

Product type

Motherboard

Chipset

AMD® B450

AMD AM4

Form factor

Micro-ATX

Processor/type

AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)

RAM type

DDR4 RAM

Interfaces

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

HDMI™

DVI

VGA

PS/2

Gigabit LAN (1 Gbps)

Audio 7.1 (3.5 mm jack)

No. of DDR4 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

2 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

No. of SATA III ports

6 x

Onboard audio

7.1

No. of PS/2 ports

1 x

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344721 Asus PRIME B450M-A II Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B450

Description

ASUS Prime B450M-A II motherboard socket AM4 (mATX, AMD Ryzen, DDR4 memory, M.2, SATA 6Gbit/s, USB 3.1 Gen 2 type A. Aura Sync)

This text is machine translated.

Features

  • Comprehensive cooling: VRM cooler, PCH cooler, and Fan Xpert 2+
  • ultra-fast connectivity: M.2 support, 1Gbit/s Ethernet and USB 3.2 Gen 2 Type-A
  • 5X Protection III: Multiple hardware protection for comprehensive system security.
  • Aura Sync RGB lighting: Onboard connector for RGB LED strips that can easily be synchronized with an ever-growing array of Aura Sync-enabled hardware.

Scope of delivery

  • 1 M.2 screw, I/O back cover

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.