• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus SDRW-08D2S External DVD writer Retail USB A (USB 2.0) Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus DVD-Writer Slim-line Retail SDRW-08D2S black

  • Reading speed CD-R: 24x
  • Writing speed DVD: 8x
  • Power supply via USB

Technical specifications

Product type

External DVD writer

Type

Retail

Factory colour

Black

Interfaces

USB A (USB 2.0)

Slimline

Yes

LightScribe

No

CD-R read speed

24 x

CD-ROM read speed

24 x

Type

External

CD-RW read speed

24 x

DVD+R read speed

8 x

DVD+R (DL) read speed

8 x

DVD+RW read speed

8 x

DVD-R read speed

8 x

DVD-R (DL) read speed

8 x

DVD-RW read speed

8 x

DVD-RAM read speed

8 x

DVD-ROM read speed

8 x

DVD-ROM (DL) read speed

8 x

CD+R write speed

24 x

CD-RW write speed

16 x

DVD+R write speed

8 x

DVD+R write speed (DL)

6 x

DVD+RW write speed

8 x

DVD-R write speed

8 x

DVD-R (DL) write speed

6 x

DVD-RW write speed

6 x

DVD-RAM read speed

8 x

Width

141 mm

Height

21 mm

Depth

142 mm

Weight

280 g

Dim

(W x H x D) 141 x 21 x 142 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 555459 Asus SDRW-08D2S External DVD writer Retail USB A (USB 2.0) Black

Description

The ASUS SDRW-08D2S-U Lite impresses with its elegant design in glossy black and its high-quality workmanship. The extremely slim burner combines modern technology like the ASUS turbo engine and 128-Bit Disc Encryption in a very attractive housing. Power is supplied via the USB interface; an external power supply is not needed. Thus, the SDRW-08D2S-U Lite extremely mobile, not least thanks to its light weight of only just over 280g.

This text is machine translated.

Scope of delivery

  • Drive
  • USB 2.0 cable
  • Software
  • User manual.

System requirements

  • Windows 8/8.1
  • Windows 10
  • Windows 11
  • Mac OS.X 10.6 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98€ 44.98*

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)