• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Slimline External Blu-ray writer Retail USB A (USB 3.2 1st gen) Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim Blu-ray Writer Slimline USB 3.0 Black

  • Compact & lightweight External Blu-ray Writer
  • Includes a FREE 25GB Verbatim Blu-ray MDISC
  • Slim design based on aluminium enclosure
  • Ideally suited for use with a notebook or ultrabook
  • Power provided by the USB port – Via USB Y cable or extra external power supply
  • Includes Nero Burn & Archive software *– easily create your own Blu-ray, DVD or CD archive
  • Fully compliant with MDISC™ archiving technology
  • Stores up to 100GB on a BDXL Disc / 8.5GB on a double layer DVD / up to 4.7GB on a standard DVD

Technical specifications

Product type

External Blu-ray writer

Type

Retail

Factory colour

Black

Interfaces

USB A (USB 3.2 1st gen)

Type

External

Slimline

Yes

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

550 g

Dim

(W x H x D) 100 x 50 x 150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1523962 Verbatim Slimline External Blu-ray writer Retail USB A (USB 3.2 1st gen) Black

Description

lu-ray discs are fast becoming known as the best products to archive valuable data on, with their 'future-proof' format, wide range compatibility, high capacity and their extremely long product life when compared to HDDs and magnetic tapes. Unfortunately more and more notebook vendors choose to leave the optical drive out of their notebooks in favour of slim designs. Verbatim has the solution with the External Slimline Blu-ray Writer.

This little device is what you need if you own a notebook, ultrabook or netbook or other device that does not include a Blu-ray Writer. Use it to create a back-up of all the important files that you don't want to lose, family pictures, videos, accounting documents etc.

The Verbatim External Slimline Blu-ray Writer is USB powered so no power adapter is needed. It is barely larger than a Blu-ray disc itself, so it is easy to transport, meaning you never have to go anywhere without it!

The drive comes with Nero Burn and Archive software which includes numerous special features including DiscSpan, MediaHome and SecureDisc Technology to help you successfully organise, burn and archive your important files.

Scope of delivery

  • Blu-ray writer
  • USB 3.0 cable
  • Nero Burn Software (on CD)
  • Product manual (on CD)
  • Quick start guide.

System requirements

  • Windows® XP
    Windows Vista™
    Windows® 7
    Windows® 8
    Windows® 10
    Mac OS X 10.6 or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.