• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics GP57EB40 External DVD writer Retail USB A (USB 2.0) Black

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 35.99
-8 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LG DVD-writer GP57EB40 black USB 2.0

  • Reading speed CD-R: 24x
  • USB 2.0 interface
  • DVD-R write speed: 8x
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

External DVD writer

Type

Retail

Factory colour

Black

Interfaces

USB A (USB 2.0)

LightScribe

No

CD-R read speed

24 x

DVD+R read speed

8 x

DVD-R read speed

8 x

DVD-RAM read speed

5 x

CD+R write speed

24 x

DVD+R write speed

8 x

DVD+R write speed (DL)

6 x

DVD+RW write speed

8 x

DVD-R write speed

6 x

DVD-R (DL) write speed

6 x

DVD-RW write speed

6 x

DVD-RAM read speed

5 x

Width

144 mm

Height

14 mm

Depth

138 mm

Weight

200 g

Dim

(W x H x D) 144 x 14 x 138 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1296165 LG Electronics GP57EB40 External DVD writer Retail USB A (USB 2.0) Black

Conformity certificate

Conformity certificate 1296165 LG Electronics GP57EB40 External DVD writer Retail USB A (USB 2.0) Black

Description

The LG GP 57 EB40 is an ultra-portable Slim DVD burner, which by its simple and elegant design. Only 200 grams drive Burns all standard DVD and CD-formats and also supports the new M-Disc media for 1000 years of data security. The power is supplied only via the USB interface, whereby the device even more flexible use.

This text is machine translated.

Scope of delivery

  • DVD burner
  • USB cable
  • User manual.

System requirements

  • Windows 7, Windows 8, Windows 10, Mac OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98€ 40.98*

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)