• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ZenDrive U7M SDRW-08U7M-U ZD External DVD writer Retail USB A (USB 2.0) Black

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

ASUS DVD-Writer Zend Rive SDRW-08U7 M-U ZD USB 2.0 Black

  • 1000-year-old storage solution thanks to M-Disc support
  • Including two free 4.7 M-Disc DVD media
  • 8-fold DVD burning speed
  • Ultra slim form factor of 13 mm
  • Nero BackItUp - full backup solution for Android devices
  • Compatible with Windows and Mac
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

External DVD writer

Type

Retail

Factory colour

Black

Interfaces

USB A (USB 2.0)

Slimline

Yes

LightScribe

No

CD-R read speed

24 x

CD-ROM read speed

24 x

CD-RW read speed

24 x

DVD+R read speed

8 x

DVD+R (DL) read speed

8 x

DVD+RW read speed

8 x

DVD-R read speed

8 x

DVD-R (DL) read speed

8 x

DVD-RW read speed

8 x

DVD-RAM read speed

5 x

DVD-ROM read speed

8 x

DVD-ROM (DL) read speed

8 x

CD+R write speed

24 x

CD-RW write speed

24 x

DVD+R write speed

8 x

DVD+R write speed (DL)

6 x

DVD+RW write speed

8 x

DVD-R write speed

8 x

DVD-R (DL) write speed

6 x

DVD-RW write speed

6 x

DVD-RAM read speed

5 x

Width

142 mm

Height

14 mm

Depth

135 mm

Weight

228 g

Dim

(W x H x D) 142 x 14 x 135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421918 Asus ZenDrive U7M SDRW-08U7M-U ZD External DVD writer Retail USB A (USB 2.0) Black

Description

Stylish, ZEN-inspired design and lifetime Data Protection
The ASUS Zend Rive U7M is an external DVD burner with an ultra-slim form factor of only 13 mm and a Zen-inspired design with silky-matt surface made of concentric circles, the optical interaction with every kind of computer upgrades. The M-Disc burning technology engraved the data written in a patented stone-like layer, which is resistant to extreme stresses, so that the memories of a whole life as well as the important data of the user with a durability of over 1,000 years are secured.

Over 1000 years long save valuable memories
The ASUS Zend Rive U7 M supports M-Disc, a storage solution after archiving standard, the developed, so that the users your most valuable digital memories, such as family photos and private videos, can secure. M-Disc DVDs, the data with a durability of more than 1,000 years, so that the user can sit back, in the knowledge that the memories of his whole life also for following generations are secured. In comparison to hard-disks, flash memory and other recordable media with an average life of 8 years ago, M-DISC designed to memories for more than 1,000 years before the decay and data loss.

Ultra-slim and portable
The ASUS Zend Rive U7M has an ultra-slim form factor of only 13 mm and is ideal as a companion for thin and light notebooks.

The most reliable backup solution
The ASUS Zend Rive U 7 M offers a complete, easy-to-use backup solution. The intuitive supplied Cyberlink Power2Go 8 software simplifies the process of burning media and offers optional functions for encryption, in order to protect the private data. The ASUS Zend Rive U 7 M also offers an online backup solution for smartphones and tablets. Together protect these powerful functions the personal information and minimize the risk of data loss, so that the user be reassured to lean back.

This text is machine translated.

Scope of delivery

  • DVD burner
  • USB 2.0 connection cable
  • Software package
  • User manual.

System requirements

  • Windows 8/8.1
  • Windows® 10
  • Windows 11
  • Mac OS X 10.6 and later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98€ 55.98*

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.