• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS8XDVDS-K External DVD writer Retail USB A (USB 2.0) Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend DVD burner slimline USB 2.0 Black

  • Elegant, super-slim design with rounded corners - only 13.9 mm high
  • Compatible with CD-R/RW, DVD±R, DVD±RW, DVD±R DL, DVD-RAM media
  • USB 2.0 interface for fast data transfer
  • Reads and writes Dual Layer media
  • Power supply via USB - no external power supply required
  • Non-slip rubber feet
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

External DVD writer

Type

Retail

Factory colour

Black

Interfaces

USB A (USB 2.0)

Slimline

Yes

LightScribe

No

CD-R read speed

24 x

CD-ROM read speed

24 x

Type

External

CD-RW read speed

24 x

DVD+R read speed

8 x

DVD+R (DL) read speed

8 x

DVD+RW read speed

8 x

DVD-R read speed

8 x

DVD-R (DL) read speed

8 x

DVD-RW read speed

8 x

DVD-RAM read speed

5 x

DVD-ROM read speed

8 x

DVD-ROM (DL) read speed

8 x

CD+R write speed

24 x

CD-RW write speed

24 x

DVD+R write speed

8 x

DVD+R write speed (DL)

6 x

DVD+RW write speed

8 x

DVD-R write speed

6 x

DVD-R (DL) write speed

6 x

DVD-RW write speed

6 x

DVD-RAM read speed

5 x

Width

148 mm

Height

13.9 mm

Depth

142 mm

Weight

246 g

Dim

(W x H x D) 148 x 13.9 x 142 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 417943 Transcend TS8XDVDS-K External DVD writer Retail USB A (USB 2.0) Black

Warranty Terms

Warranty Terms 417943 Transcend TS8XDVDS-K External DVD writer Retail USB A (USB 2.0) Black

Description

If the play back movies, the installation of software or backing up data on the go - transcends super slim external CD/DVD writer is the ideal accessory for current notebooks, netbooks and ultrabook. The CD/DVD-burner is also equipped with the practical and extensive Power2Go burning software to download.

This text is machine translated.

Scope of delivery

  • External DVD burner
  • Quick start guide
  • USB cable

System requirements

  • Windows® 7Windows® 8Windows® 10Mac OS® X 10.7 or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98€ 50.48*

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)