• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne 570504 Internal DVD drive Bulk SATA III Black, Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

671 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne internal CD/DVD drive SATA – metal housing – 24x read – 16x write – CD/DVD multi-format burner for PC

  • Versatile CD/DVD drive – Supports all common formats such as CD-ROM, CD-R/RW as well as DVD±R, DVD±RW, DVD-RAM and Dual layer media.
  • High read & write speed – read speed up to 24x, write speed up to 16x for efficient burning and playback.
  • Reliable SATA interface - Stable and fast data transfer, compatible with most desktop PCs and motherboards.
  • Robust metal casing - durable design with silver housing and black front panel for a modern PC design.
  • Broad compatibility – Suitable for different brands and models of desktop computers, Ideal for office, home PC or industrial applications.

Technical specifications

  • Drive type: CD/DVD/Combo Drive
  • Interface SATA SATA
  • SUPPORTED MEDIA: CD-ROM, CD-R, CD-RW, DVD-ROM, DVD+R, DVD+RW, DVD+R9, DVD-R, DVD-RW, DVD-R9, DVD-RAM
  • Read speed 12x - 24x
  • Writing speed 6x - 16x
  • Material: Metallic
  • Design: Silver with black front panel
  • Application area: Desktop PC, office, industrial, home PC
Product type

Internal DVD drive

Type

Bulk

Factory colour

Black

Silver

Interfaces

SATA III

Slimline

No

LightScribe

No

Type

Internal

Width

148 mm

Height

42 mm

Depth

173 mm

Dim

(W x H x D) 148 x 42 x 173 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594635 Xlyne 570504 Internal DVD drive Bulk SATA III Black, Silver

Description

This internal DVD-RW drive is the ideal solution for desktop PCs, which need a reliable optical drive for reading and burning CDs and DVDs. Thanks to the SATA interface, the drive can be integrated easily and provides a stable and fast data transfer.

The robust metal housing ensures a long service life and safe operation, even with frequent use. With support of almost all the common CD and DVD-formats the drive is suitable both for data backup, software installation as well as for multimedia applications. The high reading and writing speed ensures efficient working in private and professional environments.

This text is machine translated.

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)