• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne External DVD writer USB type A, USB C®, USB A (USB 2.0) Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

575 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne CD/DVD writer external black

  • Plug & Play (no driver required), DVDR: 8x, CD-R: 24x
  • This text is machine translated.

Technical specifications

  • Read: DVD-ROM: 8x, CD-ROM: 24x
  • Writing: DVD: 8x / CD: 24x
  • Suitable for: CD 80mm, 120mm, DVD ROM, DVD-R, DVD+R, DVD-RW, DVD-R DLCDA, CD-ROM, CD-R, VCD, CD-RW WINDOWS XP / 10 / 7 / 8 / 2003 / 11 / XP, MAC OS, LINUX
  • Plug & Play (no driver required)
  • Burning software not included
  • No external power supply is required
  • Not suitable for tablets
Product type

External DVD writer

Factory colour

Black

Interfaces

USB type A

USB C®

USB A (USB 2.0)

CD-R read speed

24 x

CD-ROM read speed

24 x

Type

External

CD-RW read speed

24 x

DVD+R read speed

8 x

DVD+RW read speed

8 x

DVD-R read speed

8 x

DVD-RW read speed

8 x

DVD-ROM read speed

8 x

CD+R write speed

24 x

CD-RW write speed

24 x

DVD+R write speed

8 x

DVD+RW write speed

8 x

DVD-R write speed

8 x

DVD-RW write speed

8 x

Width

143 mm

Height

17 mm

Depth

142 mm

Weight

380 g

Dim

(W x H x D) 143 x 17 x 142 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466241 Xlyne External DVD writer USB type A, USB C®, USB A (USB 2.0) Black

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)