• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 98938 External DVD writer Retail USB A (USB 2.0) Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim DVD Writer Slimline CD/DVD USB 2.0 Black

  • Ideal notebook/ultrabook accessory
  • USB 2.0 Interface
  • USB powered – no need to carry additional AC adapter
  • Features Nero Burn & Archive software

Technical specifications

Product type

External DVD writer

Type

Retail

Factory colour

Black

Interfaces

USB A (USB 2.0)

Slimline

Yes

LightScribe

No

CD-R read speed

24 x

CD-ROM read speed

24 x

DVD+R read speed

8 x

DVD-R read speed

8 x

CD+R write speed

24 x

DVD+R write speed

8 x

DVD-R write speed

8 x

Width

150 mm

Height

50 mm

Depth

150 mm

Weight

350 g

Dim

(W x H x D) 150 x 50 x 150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1460852 Verbatim 98938 External DVD writer Retail USB A (USB 2.0) Black

Description

CD’s and DVD’s remain among the most commonly used media types, however, more and more, laptop manufacturers are choosing to leave optical drives out of their newer models. The Verbatim External Slimline CD/DVD Writer offers laptop users a solution.

Weighing a mere 12 ounces, this slim, lightweight external CD/DVD burner fits easily in a laptop bag, and allows users to read/write CD’s and DVD’s any time, any place. For added convenience, the drive draws power from a USB port on your notebook or ultrabook – with no extra AC cables to transport. In addition to supporting all common CD and DVD formats, for both read and write functionality, the Verbatim External Slimline CD/DVD Writer is M-Disc ready – providing an archival solution with industry-leading disc lifetime expectancies – ideal for backing up sensitive data, as well as music and video libraries.

The Verbatim Slimline CD/DVD Writer features Nero Burn & Archive software for seamless archiving, and reliable secure disc burns.

Scope of delivery

  • CD/DVD Writer
  • USB 2.0 Cable
  • Nero Burn Software
  • Product manual (on CD)
  • Quick start guide.

System requirements

  • Windows® XP
    Windows Vista™
    Windows® 7
    Windows® 8
    Windows® 10
    Mac OS X 10.6 or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98€ 55.98*

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)