• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HL Data Storage GP60 External DVD writer Retail USB A (USB 2.0) Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

External DVD writer

Type

Retail

Factory colour

Black

Interfaces

USB A (USB 2.0)

Slimline

Yes

LightScribe

No

CD-R read speed

24 x

CD-ROM read speed

24 x

CD-RW read speed

24 x

DVD+R read speed

8 x

DVD+R (DL) read speed

8 x

DVD+RW read speed

8 x

DVD-R read speed

8 x

DVD-R (DL) read speed

8 x

DVD-RW read speed

8 x

DVD-RAM read speed

6 x

DVD-ROM read speed

8 x

CD+R write speed

24 x

CD-RW write speed

24 x

DVD+R write speed

8 x

DVD+R write speed (DL)

8 x

DVD+RW write speed

8 x

DVD-R write speed

8 x

DVD-R (DL) write speed

6 x

DVD-RW write speed

6 x

DVD-RAM read speed

5 x

Width

144 mm

Height

14 mm

Depth

135 mm

Weight

0.3

Dim

(W x H x D) 144 x 14 x 135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160318 HL Data Storage GP60 External DVD writer Retail USB A (USB 2.0) Black

Description

Scope of delivery

  • DVD burner
  • This text is machine translated.

Hints

Attention, a black device is supplied.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98€ 39.98*

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)