• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne External Blu-ray writer USB type A, USB C®, USB A (USB 2.0) Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1046 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne Blu-ray writer external black

  • Plug & Play (no driver required), Max. BDR 6X, DVDR 8x, CD-R24x
  • This text is machine translated.

Technical specifications

  • BDR 6X, BDRDL6X, BD-RTL4X, BD-RQL 4X, BD-(LTH) 6X, BD-RE 2X, BD-REDL2X, BD-RETL 2X, M-DISBD-RSL/TL4X, MDISBD-RDL 6X, DVD-R 8X, DVD-RDL 6X, DVD-RW 6X, DVD+R 8X, DVD+RDL6X, DVD-RW DVD+RW 8x, DVD-RAM 5x, M-Disc(DVD) 4x, CD-R24x, CD-RW 24x
  • Plug&Play / no drivers necessary Windows XP / 2003 / 7 / 8 / 10 / 11 / XP, Mac OS, Linux
  • Blu-ray media from 25-50GB
  • Burning software not included
  • No external power supply is required
  • Not suitable for tablets
Product type

External Blu-ray writer

Factory colour

Black

Interfaces

USB type A

USB C®

USB A (USB 2.0)

Type

External

BD-R write speed

6 x

BD-R (DL) write speed

6 x

BD-RE write speed

2 x

BD-RE (DL) write speed

2 x

CD+R write speed

24 x

CD-RW write speed

24 x

DVD+R write speed

8 x

DVD+R write speed (DL)

6 x

DVD+RW write speed

8 x

DVD-R write speed

8 x

DVD-R (DL) write speed

6 x

DVD-RW write speed

6 x

DVD-RAM read speed

5 x

Width

142 mm

Height

16 mm

Depth

147 mm

Weight

360 g

Dim

(W x H x D) 142 x 16 x 147 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466243 Xlyne External Blu-ray writer USB type A, USB C®, USB A (USB 2.0) Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.