• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne External DVD writer USB type A, USB C®, USB A (USB 2.0) Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

449 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne CD/DVD writer external slim black

  • Plug & Play (no driver required), DVDR: 8x, CD-R: 24x
  • This text is machine translated.

Technical specifications

  • Read: DVD-ROM: 8x, CD-ROM: 24x
  • Writing: DVD: 8x / CD: 24x
  • SUITABLE FOR: CD-ROM, CD+/-R/RW, DVD-ROM, DVD-RAM, DVD+/-R/RW, DVD+/-R DL Windows XP/2003/7/8/10/11/XP, Mac OS, Linux
  • Plug & Play / no driver needed
  • Burning software not included
  • No external power supply is required
Product type

External DVD writer

Factory colour

Black

Interfaces

USB type A

USB C®

USB A (USB 2.0)

CD-ROM read speed

24 x

Type

External

DVD-ROM read speed

8 x

CD+R write speed

24 x

DVD-R write speed

8 x

Width

148 mm

Height

13 mm

Depth

147 mm

Weight

205 g

Dim

(W x H x D) 148 x 13 x 147 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466242 Xlyne External DVD writer USB type A, USB C®, USB A (USB 2.0) Black

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)