
Asus VA24DQLB-W LED 60.5 cm (23.8 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, USB A (USB 2.0), DisplayPort, VG
Highlights & Details
ASUS VA24DQLB-W
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, USB A (USB 2.0), DisplayPort, VGA, Headphone jack (3.5 mm)
- VESA Mount 100 x 100 mm, Height adjustable, Pivoted, Portrait view, Swivelling, Tiltable, Freesync, Built-in speakers, Headphone jack, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
White
- Interfaces
HDMI™
USB A (USB 2.0)
DisplayPort
VGA
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 2.0 ports
2 x
- Features
VESA Mount 100 x 100 mm
Height adjustable
Pivoted
Portrait view
Swivelling
Tiltable
Freesync
Built-in speakers
Headphone jack
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540 mm
- Height
211 mm
- Depth
202 mm
- Weight
5.5 kg
- Dim
(W x H x D) 540 x 211 x 202 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21.7 W
Documents & Downloads
Datasheet
Datasheet 2383511 Asus VA24DQLB-W LED 60.5 cm (23.8 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, USB A (USB 2.0), DisplayPort, VG
User & Safety Instructions
User & Safety Instructions 2383511 Asus VA24DQLB-W LED 60.5 cm (23.8 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms HDMI™, USB A (USB 2.0), DisplayPort, VG
Description
This text is machine translated.
Features
- 60.45cm (23.8-inch) Full HD (1920×1080), IPS display with LED backlight and 178° wide viewing angle
- A frame rate of up to 75Hz with the Adaptive Sync technology prevents reflection effects and provides for a sharp, crystal-clear video playback
- Extensive connection options including HDMI, DisplayPort, D-Sub and a USB hub
- VESA wall mount to save desk space and an ergonomic stand with tilt, swivel, rotate and adjust height
- ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use
- Supports both Adaptive Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards. *Compatible with NVIDIA GeForce GTX 10, GTX 16, RTX 20 and later graphics cards.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























