• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus TUF Gaming VG27VQ LED EEC G (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, DVI, Headphone ja

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus TUF Gaming VG27VQ LED

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: HDMI™, DisplayPort, DVI, Headphone jack (3.5 mm);Full HD, VESA Mount 100 x 100 mm, Height adjustable, Swivelling, Tiltable, Freesync, Built-in speakers

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

VA LED

Frame rate

165 Hz

Response time

1 ms

Brightness

400 cd/m²

Contrast ratio (dyn)

3000 : 1

Static contrast ratio

3000 : 1

Dot pitch

0.311 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

DVI

Headphone jack (3.5 mm)

No. of DisplayPort

1 x

No. of DVI ports

1 x

No. of HDMI ports

1 x

Features

Full HD

VESA Mount 100 x 100 mm

Height adjustable

Swivelling

Tiltable

Freesync

Built-in speakers

Inclination

-5/+20

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

AMD FreeSync Premium

Curved monitor

Yes

Width

609 mm

Height

211 mm

Depth

209 mm

Weight

6 kg

Dim

(W x H x D) 609 x 211 x 209 mm

Display size

24 inch - 29 inch

Display type

LED display

Range of uses

Gaming

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.2 W

Power consumption (ON)

40 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383548 Asus TUF Gaming VG27VQ LED EEC G (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, DVI, Headphone ja

Description

ASUS TUF Gaming VG27VQ 68.58 cm (27 inch) monitor (Full HD, 165Hz, FreeSync, 1ms response time, HDMI, DVI, DisplayPort) black

This text is machine translated.

Features

  • 68.58cm (27-inch) Full HD (1920×1080) 1500R gaming monitor with ultra-fast refresh rate of 165Hz, developed for professional gamers and immersive gameplay
  • The ASUS Extreme Low Motion Blur technology (ELMB) enables a response time of 1ms (MPRT), while Adaptive Sync prevents ghosting and tearing. The result is a pin-sharp gaming graphics with high frame rates.
  • The AMD FreeSync technology prevents tearing and uneven frame rates
  • An ergonomic stand offers extensive possibilities for swiveling, tilting and adjusting the height

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.

More interesting products

(*All information is plus legal VAT)