• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus VA24ECPSN LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus VA24ECPSN LCD

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), RJ45, USB A (USB 3.2 1st gen), USB C®;Blue light reduction, Portrait view, Flicker-free technology, Full HD, Height adjustable, Built-in speakers, Kensington lock, Headphone jack, Tiltable, Pivoted, Swivelling
  • Logo of PCGH. Text: 'Manufacturer of the Year 2022, Category: Monitors. 2nd Place ASUS'.

Technical specifications

Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

75 Hz

Response time

5 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

100000000 : 1

Static contrast ratio

1000 : 1

Factory colour

Black

Interfaces

DisplayPort

HDMI™

Headphone jack (3.5 mm)

RJ45

USB A (USB 3.2 1st gen)

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB type A 3.0 ports

3 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Portrait view

Flicker-free technology

Full HD

Height adjustable

Built-in speakers

Kensington lock

Headphone jack

Tiltable

Pivoted

Swivelling

Show more
Audio power (max.)

4 W

Inclination

-5/+35

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

VESA adaptive sync

Curved monitor

No

HDR support

No

Width

539.5 mm

Height

450.4 mm

Depth

211.4 mm

Weight

5.35 kg

Dim

(W x H x D) 539.5 x 450.4 x 211.4 mm

Screen size/position settings

Swivel

Height

Tilt

Pivoting (rotation)

Pivoting

Display size

24 inch - 29 inch

Display type

Colour

Range of uses

Office

Home

Media

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

14.5 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631651 Asus VA24ECPSN LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm)

User & Safety Instructions

User & Safety Instructions 2631651 Asus VA24ECPSN LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm)

Description

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)