• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CL5808N-ATA-XG 8 ports KVM console PS/2 1280 x 1024 Pixel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN CL5808N-ATA-XG KVM console

  • Exclusive LED lighting - developed by calls for lighting the keyboard and touchpad for visibility in poor lighting conditions
  • Integrated KVM console with 19-inch LCD screen with LED-background lighting in double rail version
  • LCD module up to 120° rotatable to set a ergonomic viewing angle
  • Space-saving design - up to two consoles (a bus) up to 8 computer control
  • Turn up to 31 other devices in series*, and you can control 256 Computer from two consoles (on bus)
  • Double interface - supports computers and consoles with PS/2 or USB keyboard and mouse

Technical specifications

Product type

KVM console

No. of switchable PCs

8

Video resolution

1280 x 1024 Pixel

Controller

PS/2

No. of USB 2.0 ports

2 x

Rack mount option

Yes

Switch function

Hot key

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

14480 g

Length

44 mm

Width

480 mm

Height

680 mm

Port

8 ports

Dim

(L x W x H) 44 x 480 x 680 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1609604 ATEN CL5808N-ATA-XG 8 ports KVM console PS/2 1280 x 1024 Pixel

Description

The CL 5808 is a control unit in the pull-out double rails slide away™ housing with LCD screen, which allows multiple computers of two PS/2 or USB-KVM console to control. On the back of the device there is a additional konsolport the LCD KVM switch from an external console to control.

The 19-inch LCD monitor with LED-background lighting and the keyboard module with the touch-pad of the CL 5808 can be independently from the cabinet. In order to create more space in the data center, the keyboard module with touch-pad can be inserted, while the slim LCD screen for monitoring the computer unfolded and flat lying on the cabinet remains - so you can easily be monitored the activity of the computer. Switch off quickly and easily between computers over station and port selection keys to, clearly on the keyboard module are arranged. And even by means of retractable keyboard module you can thanks to the previous/next buttons placed on the monitor module port remains between the connected computers.
The CL 5808 supports both PS/2 and USB keyboards and mice on the side of the connected computer. In addition, the computer to the CL 5808 connected USB peripheral devices. A single CL 5808 can be up to 8 computer control. There can be up to 31 more compatible KVM switches to the switch can be connected in series in order to up to 256 Computer from a single console (keyboard, mouse and monitor) to manage.

This text is machine translated.

Features

  • Supports USB peripherals for computers that are connected with the local station
  • Konsolarretierung-locks the inserted console in a safe position when it is not used
  • Multi-platform compatible with Windows, Linux, Mac and Sun
  • Supports USB multimedia keyboard for PC, Mac and Sun
  • Automatic detection of PS/2 or USB input devices
  • Keyboard and mouse emulation (USB and PS/2) for seamless port switching - The computers can be started if the console is currently on another computer.
  • Additional Konsolport - manage the LCD KVM switch connected computer via an external console (monitor, USB-keyboard and USB-mouse)
  • * Compatible KVM switches: ACS 1208A, ACS 1216 A, CS1708A, CS1716A
  • Supports an external USB mouse
  • Improved Graphics Quality - supports resolutions up to 1280 x 1024 at 75 Hz
  • No software installation is required - simple switching between the computers using the switch on the front side, via hotkeys and via multi-lingual user guide via OSD screen menu.
  • Automatic detection of the position of a station in series - no set of DIP switches required - the front LED display indicates the position of the station
  • The port names are configured automatically when you change the order of the stations.
  • Password Protection on two levels - only authorized users may view and control computer
  • The LCD on/-off switch helps you to save power and extends the service life of the display
  • Supports an administrator and four user accounts with independent profiles
  • Automatic port switch-over for the permanent monitoring of selected computer
  • Broadcast function - the keyboard commands can be sent simultaneously to all connected computer
  • Hot-connect new computer, or remove it, without switch off
  • Signal tone on/off via hotkey and the OSD menu
  • Simultaneous Firmware update of all connected in series KVM Switches
  • Supported keyboard languages: supported languages for keyboard: English (US); English (GB); French; German; German (Swiss) Greek Hungarian Italian Japanese Korean;;;;;;;;; traditional Chinese Russian Spanish Swedish

Scope of delivery

  • 1 x CL 5808 KVM switch with standard rack mounting kit | 2 x 2L -5302 UP PS / 2-USB-KVM cable | 1 x LIN 5-27 X 6-U21G 5-in-1 Konsolkabel | 1 x LIN 5-04 A2-J 14 G cable for firmware update | 1 x LIN 2-418 K-E 12G power cable | 1 x user manual