• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KL1508AN-AXA-XG 8 ports KVM console 1280 x 1024 Pixel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN KL1508 to 8 to Port-Cat-5 Dual Rail LCD KVM switch with Daisy Chain Port

  • Exclusive LED lighting - developed by calls for lighting the keyboard and touchpad for visibility in poor lighting conditions
  • Integrated KVM console with 17 or 19-inch LCD screen with LED-background lighting in double rail version
  • A single console controls up to 8 computers
  • Space-saving RJ-45 sockets and Cat.5e/6-wiring.

Technical specifications

Product type

KVM console

No. of switchable PCs

8

Video resolution

1280 x 1024 Pixel

No. of USB 2.0 ports

3 x

Ethernet ports

8

Switch function

Key

Hot key

Factory colour

Black

Weight

15190 g

Length

44 mm

Width

480 mm

Height

701.2 mm

Port

8 ports

Dim

(L x W x H) 44 x 480 x 701.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1609609 ATEN KL1508AN-AXA-XG 8 ports KVM console 1280 x 1024 Pixel

Description

The KVM-switch with LCD-Monitor ALTUSEN KL1508 A has a fold-out 17 or 19-inch LCD monitor with LED-background lighting, as well as an independently pull out keyboard unit with touch-pad. The KVM-Switch KL1508 A is a control unit, IT administrators, several computer from the built-in LCD console as well as an additional PS/2 or USB-KVM console to control.
It has RJ-45 jacks to connect to the computers connected to reliably and efficiently via a conventional CAT 5e/6 cable. For the connection of the terminals KVM-adapter cable, you can connect to the KL1508 A any combination of PCs, Macintosh or sun-computern as well as serial devices.
This switch has unique and powerful functions, thanks to which system administrators all devices of the entire server room or data center in a simple and practical way to manage.

For example, using the advanced Adapter ID the information on the configuration of the adapter cable saved - including the ID, the port name, the operating system, the keyboard language etc. thanks to this property, administrators can server to another port, without the need to configure the adapter again. Other special functions of these switches include improved graphics quality - at transmission due to up to 50 meters away servers are resolutions of 1280 x 1024 are supported.

Installations, with the KL1508 A work, one of the best and most cost-effective solutions, which makes the small and medium-level has to offer. There's no better way to save time, space and money, as with the KVM Switch KL1508 A.

This text is machine translated.

Features

  • KVM-adapter cable* with automatic signal conversion allow more flexible connection combinations (PS/2, USB, sun and serial), in order to be able to control all computer types
  • OSD-tree structure makes it easy to search and manage computers
  • Convenient station and port selection keys for quick switching to the desired calculator
  • The double rail casing is slightly less high than a 1U-shaft and is therefore comfortably in a free slot in 19-inch cabinet space
  • Additional Konsolport - manage the LCD KVM switch connected computer via an external console (monitor, USB or PS/2 keyboard and USB or PS/2 mouse)
  • Supports an external USB mouse
  • Double rail system - the LCD screen can be independently from the keyboard/touch pad module 30-35
  • LCD module up to 120° rotatable to set a ergonomic viewing angle
  • Konsolarretierung-locks the inserted console in a safe position when it is not used
  • A dedicated hotkey mode and keys to view the on-screen menus to reduce the required key entries and for faster access to the corresponding functions
  • Series connection of up to 31 other KVM switches to control a maximum of 256 computers
  • Automatic port switch-over for the permanent monitoring of selected computer
  • Supports numerous platforms: PC, Mac, sun and serial
  • Improved Graphics Quality - supports resolutions up to 1280 x 1024 at 75 Hz for distances up to 50 m
  • User access rights to ports can be assigned is programmable
  • Three ways to Port Selection: manually (by push button on the front of the device), using a hotkey command key combinations and multilingual OSD (On-Screen Display)
  • Supports multiple user accounts - up to 10 users and 1 Administrator Account
  • Password security on two levels - supports an administrator and ten user profiles
  • Strict Password Protection against unauthorized access to the system
  • The LCD on/-off switch helps you to save power and extends the service life of the display
  • Broadcast operation for simultaneous sending of konsolbefehlen at all computers - in this way you can use certain tasks (e.g. software installation, upgrades, shut down, etc.) parallel to perform on all computers
  • Adapter ID
  • Firmware update possible
  • Supported keyboard languages: supported languages for keyboard: English (US); English (GB); French; German; German (Swiss) Greek Hungarian Italian Japanese Korean;;;;;;;;; traditional Chinese Russian Spanish Swedish

Scope of delivery

  • 1 x LIN 5-04 A2-J 11G cable for firmware update
  • 1 x LIN 2-418 K-E 12G power cable
  • User manual.