• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1142H4 2 ports KVM changeover switch HDMI 3840 x 2160 Pixel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATEN CS1142H4 KVM changeover switch

  • Meets security requirements of PSD PP v4.0 (Protection Profile for Peripheral Sharing Device, version 4.0)Always Active Enclosure Intrusion Protection – disables the ATEN PSD PP v4.0 Secure KVM switch when physical manipulation is detectedManipulation-proof labels – Provides visual information about any attempt to access the internal components of the ATEN PSD PP v4.0 Secure KVM switchUnprogrammable firmware – prevents reprogramming of the ATEN PSD PP v4.0 Secure KVM switch firmwareRestricted peripheral connectivity - Unauthorized Human Interface Devices (HIDs) and video will be rejectedPort selection via push buttons / remote port selector (RPS) only for increasing securityPeripheral filtering and KVM security status LED indicatorsStrict audio filtering protects against audio lossesHeavy duty metal casingTrue data path isolation—data cannot be transferred between computersThe ATEN PSD PP v4.0 Secure KVM switch controls and isolates the data flow between console devices and connected computersOne-way data flow between the console devices and the selected computer is ensuredSupports analogue audio (speakers only)

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

HDMI

Video resolution

3840 x 2160 Pixel

Audio headphones

Yes

No. of USB 2.0 ports

2 x

Stackable

No

Rack mount option

Yes

Switch function

Key

Distributor/switch features

Steel casing

Rack-mounting option

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

2060 g

Length

335 mm

Width

163.9 mm

Height

65.5 mm

Port

2 ports

Dim

(L x W x H) 335 x 163.9 x 65.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2839646 ATEN CS1142H4 2 ports KVM changeover switch HDMI 3840 x 2160 Pixel

User & Safety Instructions

User & Safety Instructions 2839646 ATEN CS1142H4 2 ports KVM changeover switch HDMI 3840 x 2160 Pixel

Description

The ATEN PSD PP v4.0 Secure KVM switch CS1142H4 is specially designed to meet the stringent security requirements of defense and reconnaissance equipment. The ATEN PSD PP v4.0 Secure KVM switch CS1142H4 complies with the National Information Assurance Partnership (NIAP) certified PSD PP v4.0 (protection profile for peripheral sharing device, version 4.0) standard. The ATEN PSD PP v4.0 Secure KVM switch CS1142H4 offers isolation between computer sources and peripheral devices while sharing a keyboard, mouse, monitor and a set of speakers from connected computers of various security classes. PSD PP v4.0 compliance ensures that peripheral sharing provides the highest level of user data security when the port's focus is changed. Key protection features include isolation and one-way data flow, limited peripheral connectivity and filtering, user data protection, configurable device filtering and management, rigorous audio filtering, and an always-in-use, tamper-resistant design that isolates sensitive data and provides advanced security, and a user-friendly design for instant secure deployment. For added safety, the ATEN PSD PP v4.0 Secure KVM switch CS1142H4 offers only manual switching methods, including front-panel push buttons and remote port selector (RPS) 1. With multi-layer security, the ATEN PSD PP v4.0 Secure KVM Switch CS1142H4 delivers a high level of desktop security and secure data retention for government, defense, healthcare, banking and money institution applications and other organizations that frequently handle sensitive or confidential data on separate networks. Note: 1. The Remote Port Selector is not included in the package and must be purchased separately.

This text is machine translated.

Scope of delivery

  • 1x CS1142H4 2-port USB HDMI Dual display Secure KVM switch
  • 1x power connection cable
  • 1x user instructions

More interesting products

(*All information is plus legal VAT)