• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1184H4C 4 ports KVM changeover switch HDMI

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATEN CS1184H4C KVM changeover switch

  • Meets security requirements of PSD PP v4.0 (Protection Profile for Peripheral Sharing Device, version 4.0)Always Active Enclosure Intrusion Protection – disables the ATEN PSD PP v4.0 Secure KVM switch when physical manipulation is detectedManipulation-proof labels – Provides visual information about any attempt to access the internal components of the ATEN PSD PP v4.0 Secure KVM switchUnprogrammable firmware – prevents reprogramming of the ATEN PSD PP v4.0 Secure KVM switch firmwareRestricted peripheral connectivity - Disconnects to unauthorized Human Interface Devices (HIDs), video, or authentication devicesPort selection via push buttons / remote port selector (RPS) only for increasing securityPeripheral filtering and KVM security status LED indicatorsStrict audio filtering protects against audio lossesHeavy duty metal casingTrue data path isolation—data cannot be transferred between computersThe ATEN PSD PP v4.0 Secure KVM switch controls and isolates the data flow between console devices and connected computersOne-way data flow between the console devices and the selected computer is ensuredSupports analogue audio (speakers only)

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

4

Video via

HDMI

Audio headphones

Yes

No. of USB 2.0 ports

2 x

Stackable

No

Rack mount option

Yes

Switch function

Key

Distributor/switch features

Steel casing

Rack-mounting option

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

1810 g

Length

335 mm

Width

163.9 mm

Height

44 mm

Port

4 ports

Dim

(L x W x H) 335 x 163.9 x 44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2839651 ATEN CS1184H4C 4 ports KVM changeover switch HDMI

User & Safety Instructions

User & Safety Instructions 2839651 ATEN CS1184H4C 4 ports KVM changeover switch HDMI

Description

The ATEN PSD PP v4.0 Secure KVM switch CS1184H4C is specifically designed to meet the stringent security requirements of defense and reconnaissance equipment. The ATEN PSD PP v4.0 Secure KVM switch CS1184H4C complies with the National Information Assurance Partnership (NIAP) certified PSD PP v4.0 (protection profile for peripheral sharing device, version 4.0) standard. The ATEN PSD PP v4.0 Secure KVM switch CS1184H4C provides isolation between computer sources and peripherals while sharing a keyboard, mouse, monitor, speaker set and a common access card (CAC) reader from connected computers of various security levels. PSD PP v4.0 compliance ensures that peripheral sharing provides the highest level of user data security when the port's focus is changed. Key protection features include isolation and one-way data flow, limited peripheral connectivity and filtering, user data protection, configurable device filtering and management, rigorous audio filtering, and an always-in-use, tamper-resistant design that isolates sensitive data and provides advanced security, and a user-friendly design for instant secure deployment. For added security, the ATEN PSD PP v4.0 Secure KVM switch CS1184H4C offers only manual switching methods, including front-panel push buttons and remote port selector (RPS) 1. With multi-layer security, the ATEN PSD PP v4.0 Secure KVM Switch CS1184H4C delivers high levels of desktop security and secure data retention for government, defense, healthcare, banking and financial institutions, and other organizations that frequently handle sensitive or confidential data on separate networks. Note: 1. The Remote Port Selector is not included in the package and must be purchased separately.

This text is machine translated.

Scope of delivery

  • 1x CS1184H4C 4-port USB HDMI secure KVM switch with CAC
  • 1 x Power cord
  • 1x user instructions

More interesting products

(*All information is plus legal VAT)