• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS22D-AT 2 ports KVM changeover switch DVI USB 1920 x 1200 Pixel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Aten CS22D KVM switch

  • A console with DVI-D graphic controls two computers with USB and DVI-D interface
  • Computer selection via independent port selection switch
  • Improved image quality - Resolutions up to 1920 x 1200 at 60 Hz

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

DVI

Video resolution

1920 x 1200 Pixel

Controller

USB

Audio headphones

No

Audio microphone

No

No. of USB 2.0 ports

2 x

Stackable

No

Rack mount option

No

Switch function

Hot key

Power supply (LOV)

via USB

Factory colour

Black

Weight

0.3 kg

Length

30 mm

Width

99 mm

Height

93 mm

Port

2 ports

Dim

(L x W x H) 30 x 99 x 93 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194956 ATEN CS22D-AT 2 ports KVM changeover switch DVI USB 1920 x 1200 Pixel

Description

The CS22D 2-Port USB DVI KVM Switch is a control unit that allows access to two computers from a single USB and DVI console (keyboard, video and mouse). With the CS22D, you can access the computers conveniently via a Remote Port Selector. - One DVI-D video console controls two DVI-D USB interface computers. - Computer Selection via Remote Port Selector. - OS Support: Windows 2000, Windows XP, Windows Vista, 7, Mac, Sun and Linux. - Superior video quality- up to 1920 x 1200@60Hz. - Supports USB hot-plugging. - Non-powered. - Supports USB 2. 0 device.

Features

  • Supports Hot plugging for USB
  • No external power supply required
  • Supports USB 2.0 devices.

Scope of delivery

  • User manual.

More interesting products

(*All information is plus legal VAT)