• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KVM Adapter [1x DVI plug 23-pin, PS/2 plug - 1x VGA plug] 1.80 m Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN Sun-Konsolkonverter CV 130A

  • Compatible with Sun-Computersystemen
  • Compatible with the sphd-* and the PS/2 KVM switches from conversations or ALTUSEN

Technical specifications

Product type

KVM Adapter

Connection type

DVI

PS/2

VGA

No. of A connectors

1 x

Type A

DVI plug 23-pin

PS/2 plug

No. of B connections

1 x

Type B

VGA plug

Cable length

1.80 m

Factory colour

Black

Connector version

straight

Cable use

KVM

Version

Adapter

Description

The devices are signal converter, specially designed for CV 130A SUN-computer systems were developed. You can together with KVM switches can be used. Both models have a built-in, SUN-compatible 13 W-3-graphics and mini din-8 Keyboard Connections.

This text is machine translated.

Features

  • Compatible with Sun-Computersystemen
  • Compatible with the sphd-* and the PS/2 KVM switches from conversations or ALTUSEN
  • Sets the signals of the PS/2 keyboard, mouse, and VGA graphics card in Sun-Tastatur, mouse, and monitor signals.
  • High-quality, cast-in plug
  • Supports composite sync graphics signals
  • Supports the PS/2 and Microsoft Intellimouse Mouse standard
  • No power supply required
  • Supports resolutions up to 1600 x 1200, including the sun-specific resolution: 1152 x 900

Hints

* Only compatible with sphd-PS/2 and combination products

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.