ATEN KA 9120 black keyboard/video/mouse (KVM) cable
Automatic signal compensation, no distance-dependent Configuration via DIP switch is required
Hot-connect new computer, or remove it, without switch off
Firmware update on life time guarantees
Improved Graphics Quality - supports resolutions up to 1024 x 768; DDC2B
The integrated ASIC chip offers a higher reliability and compatibility
The CPU module with automatic signal conversion enables more flexible connections (PS/2 and USB), in order to be able to control all computer types (PC)
Compact size
Technical specifications
Product type
KVM Adapter
Connection type
VGA
PS/2
RJ45
No. of A connectors
2 x
Type A
PS/2 plug
VGA plug
No. of B connections
1 x
Type B
RJ45 socket
Cable length
40.00 cm
Factory colour
Black
Shielding
Braid shielding/shielding film
Connector version
straight
Cable use
KVM
Version
Adapter
Copper
Cable design
Round
Halogen-free
No
Variants(All information is without VAT, plus shipping costs)
Aten KA 9120. Keyboard Port Type: PS/2 mouse port type: PS/2, Video port type: VGA. Product Color: black, material: plastic. Weight: 120 g. Dimensions (wxdxh): 43 x 90 x 23 mm
This text is machine translated.
Scope of delivery
PS/2 KVM-adapter cable (CPU module)
Kit for rack mounting.
Description
Aten KA 9120. Keyboard Port Type: PS/2 mouse port type: PS/2, Video port type: VGA. Product Color: black, material: plastic. Weight: 120 g. Dimensions (wxdxh): 43 x 90 x 23 mm
This text is machine translated.
Scope of delivery
PS/2 KVM-adapter cable (CPU module)
Kit for rack mounting.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.