• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A - 1x VGA plug, PS/2 plug, PS/2 plug] 1.80 m Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM Adapter

Connection type

VGA

USB

PS/2

No. of A connectors

1 x

Type A

VGA plug

USB 2.0 connector A

No. of B connections

1 x

Type B

VGA plug

PS/2 plug

PS/2 plug

Cable length

1.80 m

Factory colour

Black

Connector version

straight

Cable use

KVM

Version

Adapter

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879672 ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A - 1x VGA plug, PS/2 plug, PS/2 plug] 1.80 m Black

Description

Aten CV 131 g. Track 1: USB, connection 2: VGA, Cable Type: male/male. Product Color: black. More Connections: PS/2

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.