• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A - 1x RJ45 socket] 0.20 m Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN KA7170 keyboard/video/mouse (KVM) cable black

  • Automatic signal compensation, no distance-dependent Configuration via DIP switch is required
  • Keyboard and mouse emulation - your server is running a new lease of life, even though the KVM port of the switch to another port is connected or disconnected
  • The CPU module with automatic signal conversion enables more flexible connections (PS/2 and USB), to all types of computer (PC, Mac, Sun) be able to control
  • Excellent video quality - supports resolutions up to 1920 x 1200 (reduced blanking) *

Technical specifications

Product type

KVM Adapter

Connection type

VGA

USB

RJ45

No. of A connectors

1 x

Type A

VGA plug

USB 2.0 connector A

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0.20 m

Factory colour

Black

Connector version

straight

Cable use

KVM

Version

Adapter

Cable design

Round

Height

2.3 cm

Width

4.3 cm

Keyboard layout

French, AZERTY

Connections

RJ45 connector

Weight

100 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879681 ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A - 1x RJ45 socket] 0.20 m Black

Conformity certificate

Conformity certificate 1879681 ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A - 1x RJ45 socket] 0.20 m Black

Description

The USB KVM-Adapter Cable KA7170 connects your KVM switch with the graphics, USB keyboard and mouse ports of the target computer. Thanks to its small size and reduced weight it belongs to the next generation of USB-KVM adapter cable. It offers advanced features for signal and runtime compensation for an optimized image signal display over great distances.

This text is machine translated.

Features

  • Automatic signal compensation, no distance-dependent Configuration via DIP switch is required
  • Keyboard and mouse emulation - your server is running a new lease of life, even though the KVM port of the switch to another port is connected or disconnected
  • Firmware update on life time guarantees
  • Excellent video quality - supports resolutions up to 1920 x 1200 (reduced blanking) *
  • The integrated ASIC chip offers a higher reliability and compatibility
  • The CPU module with automatic signal conversion enables more flexible connections (PS/2 and USB), to all types of computer (PC, Mac, Sun) be able to control
  • Hot-connect new computer, or remove it, without switch off
  • Compact size

Scope of delivery

  • KVM Cable
  • Kit for rack mounting
  • Instructions for rack mounting.

Hints

* These maximum resolution can vary depending on the transmission distance. You can find more information on the product pages of the connected KVM switches.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.