• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VC080 HDMI EDID emulator [1x HDMI socket - 1x HDMI socket] Black 0 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

ATEN VC080 HDMI EDID emulator [1x HDMI socket - 1x HDMI socket] Black 0 mm

  • Supports resolutions up to 1920 x 1200 pixels
  • EDID assistant for simplified management of the EDID settings
  • 3 different EDID modes Standard, learning, programming
  • No external power supply required
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

TV/monitor EDID emulator

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 mm

Factory colour

Black

Video resolution

1920 x 1200 Pixel

Connector version

straight

Cable use

TV/monitor

Version

EDID emulator

Range of use

Monitors/TV adapters

Cable version

HDMI High Speed + Ethernet

Signal flow direction

Unidirectional (uni)

Height

0.000 mm

Length

0.000 mm

Width

0.000 mm

Halogen-free

No

Weight

0.328

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 620664 ATEN VC080 HDMI EDID emulator [1x HDMI socket - 1x HDMI socket] Black 0 mm

Description

The ATEN VC080, an HDMI EDID emulator, the EDID a screen saves and emulates a reliable availability of the EDID, so that permanently for a HDMI signal source is ensured, and these in the optimal resolution sends the image signal.

The HDMI-EDID emulator from ATEN is a handy tool when it comes to in a video installation maximum display results. The EDID emulator offers three flexible selection and switching options for the different EDID modes: Standard Mode, programming mode and learning mode. It includes an easy-to-use EDID wizard via which the user the EDID settings easily view, save and manage.

This text is machine translated.

Features

  • Maximum Image Quality - HDTV resolutions 480i, 480p, 720i, 720p, 1080i, 1080p (1920 x 1080); VGA, SVGA, XGA, SXGA, UXGA and WUXGA (1920x1200)
  • Controls the EDID communication between the connected devices automatically
  • Signal rates of up to 2.25 GB/s at 1080p
  • LED-display of the graphics sources
  • Supports wide screen monitors
  • Supports Hot plugging
  • Consumer Electronics Control (CEC) - thanks to this function can be switched devices communicate with each other and react to the commands assigned to a single remote control
  • HDMI (3D, Deep Color) and HDCP-compatible
  • Supports Dolby True HD and DTS HD Master Audio

Scope of delivery

  • HDMI-Emulator
  • RS-232 configuration cable
  • Dc cable with USB plug
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.28*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)