• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Audio interface Arturia MiniFuse 1 incl. software

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio interface

No. of 3.5 mm jacks

2 x

No. of 6.3 mm jacks

2 x

No of. 6.3 mm microphone inputs

1 x

No. of 6.3 mm headphone outputs

1 x

No. of USB type A ports

1 x

No. of XLRs

1 x

Length

100 mm

Width

154 mm

Height

43 mm

Weight

0.4 kg

Features

incl. software

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429031 Audio interface Arturia MiniFuse 1 incl. software

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)