• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Audio interface Arturia MiniFuse 2 incl. software

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio Interface 92-90063 MiniFuse 2, black

  • 24 Bit/192 kHz
  • XLR/TRS combo input for microphones, line signals and instruments
  • +48 V phantom power can be switched
  • VU meter
  • Monitor level control
  • Headphone level control
  • Switchable direct monitoring with mix controller
  • 2 line outputs: 6.3-mm jack, balanced
  • Stereo headphone output 6.3 mm jack
  • Built-in USB-A hub (USB-MIDI, max. 250 mA)
  • MIDI in/out
  • USB bus-powered
  • Dimensions (W x D x H) 200 x 100 x 43 mm
  • Weight: approx. 0.5 kg
  • Colour, black

Technical specifications

  • 24 Bit/192 kHz
  • XLR/TRS combo input for microphones, line signals and instruments
  • Stereo headphone output 6.3 mm jack
  • Built-in USB-A hub (USB-MIDI, max. 250 mA)
  • MIDI in/out
  • USB bus-powered
Product type

Audio interface

No. of 3.5 mm jacks

2 x

No. of 6.3 mm jacks

2 x

No of. 6.3 mm microphone inputs

2 x

No. of 6.3 mm headphone outputs

1 x

No. of USB type A ports

1 x

No. of XLRs

2 x

Length

100 mm

Width

200 mm

Height

43 mm

Weight

0.5 kg

Features

incl. software

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429033 Audio interface Arturia MiniFuse 2 incl. software

Description

The Arturia MiniFuse 2 is a user-friendly audio and MIDI interface that provides professional sound quality, intelligent connectivity and a careful selection of the best creative software in the industry. No matter whether guitar recordings or podcast production – MiniFuse 2 is the perfect solution for every kind of audio creation.

MiniFuse comes from the award-winning Arturia AudioFuse range. Class-compliance and bus-powered means that you can easily connect and start working, without additional power supply, since it is operated via USB. Recording has never been so easy.

Creativity combined: MiniFuse 2 combines your ideas with the end product. You can record 2 instruments or microphones simultaneously with the two combi inputs, synchronize your MIDI devices with the 5-pin DIN connections and connect additional devices via the additional USB hub connection – all via the universal USB-C connectivity.

Best sound quality: MiniFuse 2 offers a 110 dB dynamic range and an input noise reduction of -129 dB. This means incredibly good sound that can compete with the best studios. Enjoy dynamic, clear, noise-free signals and quality that you can really feel.

Robust, portable design: MiniFuse 2 is compact and light, but also robust enough to survive the mobile producer lifestyle. Take your sound with you wherever you go.

Fully operational: Laptop or desktop, MiniFuse works with both PC and Mac. The MiniFuse Control Center APP lets you manage inputs, outputs, settings and firmware updates in one place.

Loopback: The loopback virtual channel allows you to record or stream additional audio sources from your computer – from clips for your podcast to backing tracks from the web browser, with no additional input channel.

Inspiration included: Keep your creativity fresh with step-by-step tutorials on music production, mixing hacks and Ableton project templates created by artists, producers and beat makers. This content is updated regularly, is available free of charge and without subscription.

Software included:

Ableton Live Lite
Analogue Lab Intro
Pre-1973
REV plate-140
Delay TAPE-201
Chorus JUN-6
Auto-Tune Unlimited (free 3 months)
GUITAR RIG 6 LE
Splice Creator Plan (3 months free)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)