• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Audio interface Arturia MiniFuse 4 incl. software

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio Interface 92-90065 MiniFuse 4, black

  • 4 bit / 192 kHz
  • +48 V phantom power can be switched
  • Illuminated control and LED-meter for displaying the input level
  • Monitor level control
  • 2 XLR/TRS combo inputs for microphones, line signals and instruments
  • 2 line inputs 6.3 mm jack
  • 2 stereo headphone outputs with level control 6.3 mm jack
  • 4 line outputs: 6.3-mm jack, balanced
  • Integrated hub with 2 USB-A ports (USB-MIDI, max. 250 mA)
  • MIDI in/out
  • Switchable loopback function
  • Power supply via external power supply or USB bus Power
  • Dimensions (W x D x H) 250 x 85 x 43 mm
  • Weight: 0.57 kg
  • Colour, black

Technical specifications

  • 4 bit / 192 kHz
  • 2 XLR/TRS combo inputs for microphones, line signals and instruments
  • 2 line inputs 6.3 mm jack
  • 2 stereo headphone outputs with level control 6.3 mm jack
  • 4 line outputs: 6.3-mm jack, balanced
  • Integrated hub with 2 USB-A ports (USB-MIDI, max. 250 mA)
  • MIDI in/out
  • Power supply via external power supply or USB bus Power
Product type

Audio interface

No. of 3.5 mm jacks

2 x

No. of 6.3 mm jacks

4 x

No of. 6.3 mm microphone inputs

2 x

No. of 6.3 mm headphone outputs

2 x

No. of USB type A ports

2 x

No. of XLRs

2 x

Length

85 mm

Width

250 mm

Height

43 mm

Weight

0.57 kg

Features

incl. software

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429035 Audio interface Arturia MiniFuse 4 incl. software

Description

The Arturia MiniFuse 4 is a next-gen 4-in/4-out audio and MIDI-interface, which was developed to convert your ideas into art. Record crystal-clear recordings, refine them with professional creative software and bring your sound outside.

MiniFuse comes from the award-winning Arturia AudioFuse range of studio audio interfaces. Class-compliance, low latency and a broad dynamic spectrum guarantee a high-quality recording quality. The recording has never been so easy.

Creativity connected: MiniFuse 4 serves as the center of your sound setup. Connect up to 4 input sources simultaneously with 2 combo inputs and 2 jack inputs, send and receive MIDI data via 5-pin DIN connectors, connect additional USB devices (up to 250 mA) such as controllers or external hard disks via 2 USB hub connections – all via universal USB-C connectivity. When you connect the included AC adapter, you can use it all at the same time.

Best sound quality: For Audiophile, MiniFuse 4 offers 110 dB dynamic response and an industry-leading input noise reduction of -129 dB. This means incredible sound quality that can keep up with leading studios. Enjoy the dynamics, clarity and impact your sound deserves.

Robust, portable design: MiniFuse 4 is compact, light and at the same time robust enough to survive the mobile producer lifestyle. Put it in your pocket and take your sound with you wherever you go.

Fully operational: Laptop or desktop, MiniFuse works with both PC and Mac. With the MiniFuse Control Center APP you can manage all inputs, outputs, settings and firmware updates in one place.

Loopback: The loopback virtual channel allows you to record or stream additional audio sources from your computer, from clips for podcasts to backing tracks from the web browser, with no need for an additional input channel.

Inspiration included: Keep your creativity fresh with step-by-step tutorials on music production, mixing hacks and Ableton project templates created by artists, producers and beat makers. This content is updated regularly, is available free of charge and without subscription.

Software included:

Ableton Live Lite
Analogue Lab Intro
Pre-1973
REV plate-140
Delay TAPE-201
Chorus JUN-6
Auto-Tune Unlimited (free 3 months)
GUITAR RIG 6 LE
Splice Creator Plan (3 months free)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)