• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auerswald COMFORTEL 2600 IP schwarz PBX VoIP Android, Answerphone, Hands-free, Visual call notification, Touchpanel Colo

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Auerswald COMfortel 2600 IP hybrid VoIP-telephone

  • Connection for wireless headsets (DHSG)
  • Secure VoIP calls through the use of encryption
  • Support for IP-cameras (optional)
  • COMfortel Xtension300 key extension modules

Technical specifications

Product type

PBX VoIP

Features

Android

Answerphone

Hands-free

Visual call notification

Touchpanel

Display type

Colour TFT/LCD

Keyboard backlighting

No

Answerphone

Yes

Recording time (max.) (details)

Abhängig von Speichermedium (1Gb = 30h)

Hands-free

Yes

Phone book entries

10000

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359899 Auerswald COMFORTEL 2600 IP schwarz PBX VoIP Android, Answerphone, Hands-free, Visual call notification, Touchpanel Colo

Description

The COMfortel 2600 IP can not decide: it is a system telephone for an IP telephone system by Auerswald or a standard SIP telephone for a Soft PBX or IP Centerx solution? Good, that you cannot decide, because as a hybrid VoIP telephone, it fits easily always.
In the day-to-day use, the COMfortel 2600 IP by outstanding, Wideband Speech Quality (HD Voice). It offers a noticeably improved speech clarity, even if the communication partner only via a conventional telephone with narrowband voice coding has - a real innovation * in this product range.
As a VoIP-telephone sets the COMfortel 2600 IP other accents: the integrated phone book offers space for over 10,000 entries (!), and e-mails, calendar and contact data are reliably with your data in the Cloud sync. Using VPN can be the phone even on a remote PABX system integration as home work, which all the functions of the plant open. SIPS and SRTP provide for listening secure calling over the Internet.
The answering machine function is activated by inserting a commercially available SD card is activated. For the connection of a headset, the COMfortel 2600 IP via a separate interface with support for wireless DHSG devices. So you can talk hands-free and move about during conversations.
Vierweg-Navigationstaste sovereign check via classical keyboard, or smartphone-like with touch display and a much in the inclination adjustable housing witnesses of great understanding of practical concerns.
The 15 keys with multi-colored LEDs can be individually for engaged, speed, and SIP functions programming. If this is still isn't enough, three COMfortel Xtension300 button modules a total of 105 function keys - a welcome comfort for professional work in the attendant. In addition, further functions directly in the display can be freely programd with touch functions.
One of its best features is, by the way, the intelligent energy-saving management, the power consumption in each situation of life low.

This text is machine translated.

Features

  • System and comfort features
  • Display caller number (CLIP) and id (CNIP) from local and central telephone directory of the Auerswald telephone system
  • Automatic background lighting with adjustable brightness and switch-on time
  • Individual background pictures and ringtones can be downloaded
  • Separately adjustable buzzer, handset, and hands-free volume
  • Microphone mute function.
  • Angle of inclination of the phone in 3 levels adjustable
  • Online name search (backwards search with auerswald IP telephone systems)
  • Programmable function keys (15), 2 levels
  • Phone book, over 10,000 entries integrated in telephone
  • Access to the central phone book of the Auerswald telephone system
  • Answering machine function
  • Activation and message forwarding can be remote controlled
  • Announcements (25) and news (250)
  • Easy activation via function keys
  • Total capacity depends on memory (1 GB corresponds to approx. 30 hours recording time)
  • Call recording and dictate function (voice memo)
  • Call acceptance and greeting depending on call type and caller number
  • AndroidTM operating system
  • Alpha Numeric Android keyboard via the touch display
  • Simple individualization by means of purchased or self-written apps
  • Innovative operating concept with Touch and Key Control
  • IP features
  • 100 accounts which can be split for 10 Provider, max. 1 account as Auerswald system telephone
  • Busy Lamp Field (BLF)
  • The date and time via NTP
  • Simple integration as lying outside extension via the Internet.
  • High voice quality with echo cancellation and comfort NoiceGeneration (CNG)
  • Built-in HTTP/HTTPS Web Server
  • Built-in VPN Client
  • Mass Installation via Provisioning Server (HTTP, HTTPS and TFTP)
  • Prioritize voice packets (Diffserv)
  • SIP compliant according to RFC 3261
  • Power over Ethernet (PoE Power over Ethernet)
  • STUN (UDP over NAT)
  • Touch-tone during the conversation according to RFC2833
  • Transport Layer Security (TLS)
  • Support of IP cameras 1
  • Encrypted transmission of voice data (SRTP) according to RFC 3711 and RFC4568
  • Encrypted signalling (SIPS) according to RFC 3261
  • According to IEEE 802.1Q VLAN support

Scope of delivery

  • Basic device COMfortel 2600 IP
  • Hand-held device (headphones) with connection cable
  • LAN-connecting cable RJ-45/RJ-45 (approx. 3m long)
  • Commissioning and quick operating instructions