• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grandstream GXP-2160 PBX VoIP Bluetooth, Headset connection Colour Black, Silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grandstream GXP-2160

  • 10.9 cm (4.3") large 6-line TFT color display with background lighting
  • 5 XML programmable softkeys
  • 24 programmable multi-purpose keys
  • Bluetooth V2.1
  • XML screen adaptation
  • 5-way conference
  • This text is machine translated.

Technical specifications

Product type

PBX VoIP

Features

Bluetooth

Headset connection

Display type

Colour

Keyboard backlighting

No

Answerphone

No

Hands-free

No

RJ9 socket

Phone book entries

2000

Factory colour

Black

Silver

Transfer type

DECT

Weight

1.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1089299 Grandstream GXP-2160 PBX VoIP Bluetooth, Headset connection Colour Black, Silver

User & Safety Instructions

User & Safety Instructions 1089299 Grandstream GXP-2160 PBX VoIP Bluetooth, Headset connection Colour Black, Silver

User & Safety Instructions 1089299 Grandstream GXP-2160 PBX VoIP Bluetooth, Headset connection Colour Black, Silver

Description

Features

  • 10.9 cm (4.3") large 6-line TFT color display with background lighting
  • 5 XML programmable softkeys
  • 24 programmable multi-purpose keys
  • Bluetooth V2.1
  • XML screen adaptation
  • 5-way conference
  • Headset connection RJ9
  • USB connection
  • LAN connection RJ45 (10/100/1000 Mbps) to Ethernet
  • PC connection RJ45 (10/100/1000 Mbps) to PC
  • Telephone directory for up to 2000 entries
  • HD audio.

Scope of delivery

  • 1x base unit Grandstream GXP-2160
  • 1 x PSU
  • 1 network cables.
  • 1x base
  • 1x user manual

More interesting products

(*All information is plus legal VAT)