• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auerswald COMfortel D-210 Corded VoIP Hands-free, Headset connection, Visual call notification, PoE Graphics display Bla

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

COMfortel D-210 (professional SIP telephone)

  • Easy-to-use UI.
  • 6 self-labeling function keys including LED signaling
  • 4 context-sensitive softkeys
  • Wideband audio for HD audio
  • Headset connection with DHSG/EHS support
  • 6 Identities/AccountsSIP
  • 3 simultaneous connections
  • High voice quality through echo suppression
  • Codecs: (Wideband), A-law/, , , iLBCG.722G.711μ-LawG.726G.729
  • Comfort noise (CNG, Comfort Noise Generation)
  • Voice Activity Detec­tion (VAD)
  • Full duplex hands-free
  • 22 ring melodies
  • Bell, earpiece, headset and hands-free volume can be set separately

Technical specifications

Product type

Corded VoIP

Features

Hands-free

Headset connection

Visual call notification

PoE

Display type

Graphics display

Answerphone

No

Hands-free

Yes

DHSG

Phone book entries

2000

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375750 Auerswald COMfortel D-210 Corded VoIP Hands-free, Headset connection, Visual call notification, PoE Graphics display Bla

Description

The COMfortel D-210 skillfully bridges the gap between IP telephony at an entry-level price and a professional range of functions that can be seen. This modern IP telephone with its sophisticated design also fits perfectly in modern office environments. Especially the intuitive user interface with illuminated graphic display increases productivity in the Daily Business. An all-round visible housing LED ensures that even when telephoning via a concealed headset, everyone sees that the telephone is being used. Incoming calls and calls in absence are also displayed clearly.

Whether you use the COMfortel D-210 with its integrated six digitally labeled and freely programmable function keys or extend it to 66 keys with the COMfortel D-XT20i key expansion module - the COMfortel D-210 is scalable and grows with its requirements. ideal for small offices, home offices and call centers.

This text is machine translated.

Scope of delivery

  • Basic device
  • Handset with connection cable
  • Device foot
  • Short user guidelines