COMfortel D-XT20i (key extension for COMfortel D-210/D-400/D-600)
TFT color display (4.3" / 10.9 cm, 272 x 480 pixels) with 65,536 colors
20 freely programmable and self-labeling function keys each with 3 levels, 2 keys for fast level switching
20 self-labeling and freely programmable function keys with multi-colored status signaling
Automatic background lighting with adjustable brightness and switch-off time
Telephone tilt angle: 30° or 45°
Plug & Play
Power supply via the USB port of the telephone
USB 2.0 for max. 3 key extensions COMfortel D-XT20i
Technical specifications
Product type
PBX extension module
Display type
Colour TFT/LCD
Keyboard backlighting
Yes
Answerphone
No
Hands-free
No
Factory colour
Black
Depth
150 mm
Height
50 mm
Width
150 mm
Connection type
Telephone
Weight
460 g
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2375752 Auerswald COMfortel D-XT20i PBX extension module Colour TFT/LCD Black
Description
The COMfortel D-XT20i makes the workflow particularly pleasant for people who make a lot of calls: The 20 speed dialing and function keys per expansion module allow quick access to the key. The status can be recognized immediately via the LED-signaling – so that you never lose the overview.
Thanks to the high-resolution 4.3" display and the intuitive user guidance, you can enjoy all the functional extensions simply and quickly to use. With its modern, functional design, it also fits into any demanding office environment.
This text is machine translated.
Description
The COMfortel D-XT20i makes the workflow particularly pleasant for people who make a lot of calls: The 20 speed dialing and function keys per expansion module allow quick access to the key. The status can be recognized immediately via the LED-signaling – so that you never lose the overview.
Thanks to the high-resolution 4.3" display and the intuitive user guidance, you can enjoy all the functional extensions simply and quickly to use. With its modern, functional design, it also fits into any demanding office environment.