• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 12228 H0, TT Old machine factory

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0/TT Old machine factory

  • For creating industrial estate model scapes
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

TT

Type

Old machine factory

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W x H) 230 x 110 x 112 mm

Length

230 mm

Width

110 mm

Height

112 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248079 Auhagen 12228 H0, TT Old machine factory

Description

After a building constructed in the style of its established time with many details. The gates to the entry are mobile. At the rear entrance via a staircase.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)