• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary contact 1-pin Siemens 3KC96222

1/2
Image similar
Product type
Auxiliary contact
Number of pins
1
Compatible with (details)
3KC3
3KC6
Dim
(W x H x D) 47.6 x 14.05 x 16.4 mm
Type
Frame Clamp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 20 g
Product type

Auxiliary contact

Compatible with (details)

3KC3

3KC6

Number of pins

1

Dim

(W x H x D) 47.6 x 14.05 x 16.4 mm

Type

Frame Clamp

Width

47.6 mm

Height

14.05 mm

Depth

16.4 mm

Connection technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743838 Auxiliary contact 1-pin Siemens 3KC96222

User & Safety Instructions

User & Safety Instructions 1743838 Auxiliary contact 1-pin Siemens 3KC96222

Description

Accessory for 3KC4, 3KC8 Terminal protective plate for top and bottom for 3-pole 3KC for 250-400 A contains 1 unit incl. set of screws Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)