• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 222 A6 landscape Log book No. of sheets: 40 White 40 sheet

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 sheet)
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery-Zweckform 222 A6 Vehicle Mileage Log Book (40 Sheets)

  • 'Made in Germany' Label, a black, red and yellow circle, represents the German flag, marks German manufacturing.
  • A blue traffic sign shows a car in a circle, indicating a motorway or a prohibition on non-motorised vehicles.
  • 'Verified by Legal Experts' in a circle with a paragraph symbol.
  • Round blue sticker with white text 'FORMULARE The Original. SINCE 1946' against a patterned background.

Technical specifications

Product type

Log book

No. of sheets

40

No. of pages (column format)

2

Paper size

A6 landscape

Factory colour

White

Cover colour

Blue

Spine colour

Blue

Binding type

Wire-bound

Paper type version

Chlorine-free

Forest Stewardship Council (FSC)

Yes

Cover material

Cardboard

Range of use

PKW

Page number

No

Carbonless copy paper

No

Promotional item type

Fahrtenbuch

Line numbers

No

Certification

Forest Stewardship Council

Content

40 sheet

Delivery includes

inkl. steuerl. km-Nachweis, Kraftstoffverbrauchstabelle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337381 Avery-Zweckform 222 A6 landscape Log book No. of sheets: 40 White 40 sheet

Description

Who uses his service wagon also private should hand writing a book. Otherwise, it can be expensive. The log book is used the fiscal km-proof and the template the tax office. The bound form book in DIN A6 landscape format is easily recognized by the Treasury.

This text is machine translated.