• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel FA513 A5 Log book No. of sheets: 32 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel log book, for cars, with staple stapling, A5, 32 sheets

  • With fuel consumption table and annual cost statement
  • Suitable for tax proof
  • Can be used for approx. 540 journeys
  • Logo with 'Made in Germany' text inside a black, red, and yellow circular swoosh.

Technical specifications

Product type

Log book

No. of sheets

32

Paper size

A5

Binding type

Grip-bound

Paper type version

Wood-free

ECF

Forest Stewardship Council (FSC)

Yes

Range of use

PKW

Certification

Forest Stewardship Council

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970345 Sigel FA513 A5 Log book No. of sheets: 32 1 pc(s)

Description

Log book for cars in the format DIN A5 with 32 sheets (= usable for approx. 540 journeys). FSC® certified, up-to-date and legally safe, suitable for tax-recognized proof by exact separation of business and private trips. With many practical extras such as Fuel consumption table, annual cost and annual mileage report, and a usage overview. With detailed instructions for correct guidance of the driving manual.

This text is machine translated.