• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel FA614 A6 landscape Log book No. of sheets: 40 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel log book, for cars, with stapling, A6 q, 40 sheets

  • With fuel consumption table and annual cost statement
  • Suitable for tax proof
  • Can be used for approx. 430 journeys
  • Logo with the words 'Made in Germany' inside a circular black, red, and yellow design.<br>

Technical specifications

Product type

Log book

No. of sheets

40

Paper size

A6 landscape

Factory colour

Light green

Cover colour

Light green

Spine colour

Light green

Binding type

Grip-bound

Paper type version

Wood-free

ECF

Forest Stewardship Council (FSC)

Yes

Cover material

Cardboard

Range of use

PKW

Certification

Forest Stewardship Council

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970346 Sigel FA614 A6 landscape Log book No. of sheets: 40 1 pc(s)

Description

Log book for cars in the format DIN A6 crosswise with 40 sheets (= usable for approx. 430 journeys). FSC® certified, up-to-date and legally safe, suitable for tax-recognized proof by exact separation of business and private trips. With many practical extras such as Fuel consumption table, annual cost and annual mileage report. With detailed instructions for correct guidance of the driving manual.

This text is machine translated.