• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 223 A5 Log book No. of sheets: 40 White 40 sheet

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 40 sheet)
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform Book 223, DIN A5, white, 40 sheets

  • Book for the recognition of the tax office, tax km-proof
  • With total overview and fuel consumption table
  • For an exact definition of private and business trips
  • 40 Book Forms
  • Suitable for Germany and Austria
  • A blue circular road sign with a white background displays a car symbol, indicating a motor vehicle zone.
  • A logo featuring the text 'MADE IN GERMANY' and a circle in the colours black, red and gold of the German flag.
  • Badges with the inscription 'Verified by Legal Experts' and a paragraph symbol in the centre.
  • Blue circle with white text 'Forms The Original. Since 1946'. Background with small, italic text 'Exacompta'.

Technical specifications

Product type

Log book

No. of sheets

40

No. of pages (column format)

2

Paper size

A5

Factory colour

White

Cover colour

Blue

Binding type

Wire-bound

Paper type version

Chlorine-free

Forest Stewardship Council (FSC)

Yes

Cover material

Cardboard

Range of use

PKW

Page number

No

Carbonless copy paper

No

Promotional item type

Fahrtenbuch

Line numbers

No

Certification

Forest Stewardship Council

Content

40 sheet

Delivery includes

inkl. steuerl. km-Nachweis, Jahresabrechnung

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337383 Avery-Zweckform 223 A5 Log book No. of sheets: 40 White 40 sheet

Description

The book 223 from AVERY in DIN A5 format is used as a tax-km-proof and the template the tax office. Who uses his service wagon also private should hand writing a book. The bound book for cars with 40 sheets of white includes a year billing and total overview and is easily recognized by the Treasury. The book in a convenient DIN A5 format fits perfectly in your glove compartment. The Forms and forms of Avery purpose form are reliable, proven aids for your accounting and tax and are regularly reviewed and updated of legal experts.

This text is machine translated.