RNK book 3119, for cars, DIN A6 landscape 32 sheets
DIN A6 lateral.
Book binding
With a line numbering
Product Use: CARS
32 bl.
Technical specifications
Product type
Log book
No. of sheets
32
Paper size
A6 landscape
Factory colour
Green
Cover colour
Green
Spine colour
Green
Binding type
Saddle-stitched
Forest Stewardship Council (FSC)
Yes
Range of use
PKW
Page number
No
Carbonless copy paper
No
Promotional item type
Fahrtenbuch
Line numbers
Yes
Certification
Forest Stewardship Council
Content
1 pc(s)
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1554010 RNK Verlag 3119 A6 landscape Log book No. of sheets: 32 Green 1 pc(s)
Description
This book is particularly suitable as a control for proof of the tax office and as proof book official book edition. Can be captured all journeys with date, departure and arrival time, destination with travel route, departure and arrival at the occasion of the km-stand speed, along with distinction between operational and private drive, or name of the kraftstofftankungen and comments of the driver. Furthermore, the day and kilometer costs and oil change and durchsichten recorded.
This text is machine translated.
Features
Log Book
Description
This book is particularly suitable as a control for proof of the tax office and as proof book official book edition. Can be captured all journeys with date, departure and arrival time, destination with travel route, departure and arrival at the occasion of the km-stand speed, along with distinction between operational and private drive, or name of the kraftstofftankungen and comments of the driver. Furthermore, the day and kilometer costs and oil change and durchsichten recorded.